Molex 09-50-7021

3.96mm (.156") Pitch KK® Crimp Housing, Edge Card Connector, Double-Sided, Surface Mount, With Flange, 56 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
09-50-7021 38,001 Buy Now »
USD
0.037 0.037
Newark
38C8776 18,295 Buy Now »
USD
0.100 0.068 0.061 0.046 0.035
Digi-Key
WM1564-ND 359 Buy Now »
USD
0.160 0.150 0.093 0.067 0.058
Chip One Stop Japan
MOLE-0046315 6,001 Buy Now »
USD
0.159 0.159 0.159 0.159 0.058
TTI
09-50-7021 33,670 Buy Now »
USD
0.047 0.047
Carlton-Bates
78068796650 0 ··
Chip One Stop Global
C1S516500463158 38,001 Buy Now »
JPY
17.90 17.90 17.90 17.90 17.90
Mouser
538-09-50-7021 736 Buy Now »
USD
0.100 0.068 0.061 0.046 0.035
Allied Electronics
70191006 48,936 Buy Now »
USD
0.078 0.074 0.070 0.064 0.060
Heilind Electronics
MOL09-50-7021 22,929 Buy Now »
USD
0.042 0.042 0.042 0.042 0.037
Onlinecomponents.com
09507021 162 Buy Now »
USD
0.049 0.049 0.042 0.039 0.037
Master Electronics
09507021 142 ··
USD
0.049 0.049 0.042 0.039 0.037
Bisco
09-50-7021 2,027 Buy Now »
Interstate Connecting Components
09-50-7021 22,929 Buy Now »
Heilind Asia
MOL09-50-7021 0 ··
Farnell
2576122 23,314 Buy Now »
GBP
0.067 0.041 0.034 0.029 0.028
element14 APAC 2
4346543 18,295 Buy Now »
SGD
0.149 0.102 0.091 0.069 0.053
2576122 23,314 Buy Now »
SGD
0.121 0.074 0.061 0.052 0.050
Electro Sonic
09507021 162 Buy Now »
USD
0.052 0.052 0.044 0.042 0.039
RS Components
7979057 620 Buy Now »
GBP
0.057 0.057 0.042 0.036
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
09-50-7021 44 Buy Now »
USD
0.280 0.280 0.140 0.140 0.140
STLAA.com
09-50-7021 1,440 ··
4 Star Electronics
09-50-7021 2 Send RFQ »
Abacus Technologies
09-50-7021 13,954 ··
Tencell
09-50-7021 5,267 Buy Now »
USD
0.039 0.039 0.039 0.039 0.034
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
09-50-7021 Contact ··
XS Micro
09-50-7021 Contact ··
SemiconductorPLUS
09-50-7021 Contact ··
TransparentC
09-50-7021 Contact ··

Descriptions

PLUG & SOCKET HOUSING, RECEPTACLE, 2 POSITION, 3.96MM
element14 APAC
156 KK TERM HSG O/RAMP NYLON CKT
Interstate Connecting Components
156 KK Term Hsg ORamp Nylon 2
Master Electronics
KK .156 HSG 02P W/O F RAMP
TTI
Receptacle Socket Housing 2P
Carlton-Bates
CONN HOUSING 2POS .156 W/O RAMP
Digi-Key
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag
Chip One Stop Global
KK 3.96mm .156 terminal Housing 2 way
RS Components
Connector Housing; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:2; Pitch Spacing:3.96mm; Series:KK 2139; No. of Rows:1; Body Material:PA Polyamide (Nylon); Connecting Termination:Crimp; Mounting Type:Header ;RoHS Compliant: Yes
Newark
156 KK TERM HSG O/RAMP NYLON CKT
Heilind Asia
156 KK TERM HSG O/RAMP NYLONCKT
Heilind Electronics
156 KK TERM HSG O/RAMP NYLO
Onlinecomponents.com
3.96mm (.156") Pitch KK® Crimp Housing, Edge Card Connector, Double-Sided, Surface Mount, With Flange, 56 Circuits
Molex
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount KK® Bag
Verical
RCPT HOUSING, 2POS, NYLON, NATURAL
Farnell
.156 TERMINAL HOUSING;W/O LCK RAMP;2 CIRCUITS
Allied Electronics

Technical Specifications

Number of Contacts 2
Housing Color Natural
Pin Pitch 3.96 mm
Size-Length 7.82 mm
Size-Width 6.4 mm
Gender Female
Lead-Free Status Lead Free
Number of Positions 2
Packaging Bulk
Number of Rows 1
Size-Height 15.88 mm
Housing Material Nylon
RoHS Compliant

Documents

Farnell
Datasheet 1 page 7 months ago
Molex
Datasheet 2 pages 8 years ago
Datasheet 2 pages 4 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 4 pages 11 years ago
element14
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 09-50-7021
MOL 09-50-7021
MLX 09-50-7021
MOLE 09-50-7021
MOLX 09-50-7021
MOLEX INCORPORATED 09-50-7021
MOLEX CONNECTOR CORPORATION 09-50-7021
MOLEX CONNECTOR CORP 09-50-7021
MOLEX HONG KONG CHINA LTD 09-50-7021
MOLEX ELECTRONICS 09-50-7021
MXA 09-50-7021
MOLEX PREMISE NETWORK 09-50-7021
MOLEX INTERCONNECT GMBH 09-50-7021
MOLEX GMBH 09-50-7021
Molex Taiwan Ltd 09-50-7021
MOLEX INDUSTRIAL 09-50-7021
MOELX 09-50-7021
MOLEX INTERCONNECT 09-50-7021
MOLEX ELEKTRONIK GMBH 09-50-7021
MOLEX CONNECTOR 09-50-7021
MOLEX-ETC 09-50-7021
GWCONNECT BY MOLEX 09-50-7021
MOLEX / Rohs 09-50-7021
MOLEX JAPAN COMPANY LIMITED 09-50-7021
MOLEX INDUSTRIAL HDC 09-50-7021
Molex, LLC 09-50-7021

Search for other parts like 09- »