Binder 09-3481-00-08

Panel-mount plug, 713 series 8-pole [Binder] 09-3481-00-08 Panel-mount plug, 713 series 8-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75R3568 33 Buy Now »
USD
19.90 19.90 16.54 14.36 14.36
Chip One Stop Global
C1S131800005994 15 Buy Now »
JPY
2510.00 1970.00 1970.00 1970.00 1970.00
CDM Electronics
09-3481-00-08 134 ··
Allied Electronics
R1070874 n/s Buy Now »
USD
21.44 21.44 16.34 15.90 15.90
Farnell
1778761 47 Buy Now »
GBP
14.67 13.89 13.33 13.33 13.33
element14 APAC
1778761 33 Buy Now »
SGD
30.60 30.60 25.50 22.70 22.70
Distrelec
09-3481-00-08 17 Buy Now »
EUR
19.38 18.81 18.03 18.03 18.03
Electro Sonic
0934810008 0 ··
USD
21.03 21.03 17.53 17.53 17.53
RS Components
7067599 54 Buy Now »
GBP
15.92 15.12 14.32 14.32 14.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
09 3481 00 08 241 ··
Tencell
09-3481-00-08 22 Buy Now »
USD
16.76 15.07 15.07 15.07 15.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
09-3481-00-08 Contact Send RFQ »

Descriptions

PLUG, PANEL, PG9, 8WAY; Connector Type:Circular Industrial; Series:713; Connector Body Material:Metal; Gender:Male; Connector Mounting:Panel; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Mounting Orientation:Panel; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Gold; Contact Style:Socket; No. of Ways:8; Termination Method:Solder
Farnell
SOCKET WITH WIRES
Allied Electronics
M RECP front-mounted PG9 wire leads
CDM Electronics
Panel-mount plug, 713 series 8-pole [Binder] 09-3481-00-08 Panel-mount plug, 713 series 8-pole
Distrelec
PLUG, PANEL, PG9, 8WAY; Connector Type:Circular Industrial; Series:713; Connector Body Material:Metal; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Connector Mounting Orientation:Panel; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Panel; No. of Ways:8; Termination Method:Solder
element14 APAC
PLUG, PANEL, PG9, 8WAY; Connector Type:Circular Industrial; Series:713; Connector Body Material:Metal; Gender:Plug; Connector Mounting:Panel; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Contact ;RoHS Compliant: Yes
Newark
Socket with wire (m) 8-way PG9
RS Components

Technical Specifications

Housing Material Metal
RoHS Compliant
Contact Plating Gold
Number of Contacts 8
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Brass
Mounting Type Solder Panel

Documents

Farnell
Datasheet 16 pages 9 years ago

Images

Alternate Names

FRANZ BINDER 09-3481-00-08
FRANZ 09-3481-00-08
Binder-USA 09-3481-00-08
Binder UK Ltd 09-3481-00-08
FRANZ BINDER GMBH & CO 09-3481-00-08
BINDER-KONTAKTE 09-3481-00-08

Search for other parts like 09- »