Binder 09-0981-00-04

Panel-mount plug [Binder] 09-0981-00-04 Panel-mount plug

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M9417 158 Buy Now »
USD
7.16 7.16 5.96 5.13 5.13
Chip One Stop Global
C1S131800002599 6 Buy Now »
JPY
828.00 828.00 828.00 828.00 828.00
CDM Electronics
09-0981-00-04 109 ··
Allied Electronics
R1071381 n/s Buy Now »
USD
3.79 3.79 3.41 3.25 3.25
Farnell
1122373 158 Buy Now »
GBP
1.93 1.91 1.89 1.89 1.89
element14 APAC
1122373 78 Buy Now »
SGD
6.05 6.05 5.19 4.75 4.75
Distrelec
09-0981-00-04 6 Buy Now »
EUR
5.62 5.22 4.83 4.83 4.83
Electro Sonic
0909810004 0 ··
USD
6.16 6.16 5.14 5.14 5.14
RS Components
1296612 16 Buy Now »
GBP
1.99 1.99 1.85 1.71 1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
09 0981 00 04 85 ··
Tencell
09-0981-00-04 29 Buy Now »
USD
3.83 3.57 3.57 3.57 3.57
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
09-0981-00-04 Contact Send RFQ »

Descriptions

CHASSIS PLUG 4 WAY
Allied Electronics
PLUG, PANEL, 4WAY; Connector type:Circular; Gender:Socket; Ways, No. of:4; Termination method:Solder; Material, contact:Brass; Series:710; Plating, contact:Gold; Contact style:Pin; Mounting type:Panel; Current rating:3A; IP ;RoHS Compliant: Yes
Newark
Panel-mount plug [Binder] 09-0981-00-04 Panel-mount plug
Distrelec
PLUG, PANEL, 4WAY; Connector Type:Circular; Gender:Socket; Ways, No. of:4; Termination Method:Solder; Contact Material:Brass; Series:710; Contact Plating:Gold; Contact Style:Pin; Mounting Type:Panel; Current Rating:3A; IP Rating:IP40; Insulator Material:Glass Filled Polyester; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; No. of Poles:4; Voltage Rating, AC:125V; Voltage, Working:125V; Fixing Hole Diameter:10.1mm
Farnell
Male receptacle, solder contacts
CDM Electronics
PLUG, PANEL, 4WAY; Connector Type:Circular Industrial; Series:710; Connector Body Material:Nylon 6.6; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Cable Diameter Max:5mm; Cable Diameter Min:3mm; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold; Contact Type:Pin; Current Rating:3A; Fixing Hole Diameter:10.1mm; Flammability Rating:UL94V-0; IP/NEMA Rating:IP40; Insulator Material:Glass Filled Polyester; Material:PA; Mounting Type:Panel; No. of Mating Cycles:500; No. of Poles:4; No. of Ways:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:125V; Withstand Voltage:1500V; Working Voltage:125V
element14 APAC
Series 710 4 way chassis plug 3A
RS Components

Technical Specifications

Number of Contacts 4
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 125 V
Housing Material Nylon
RoHS Compliant
Number of Mating Cycles 500
Contact Material Brass
Gender Male
Current Rating 3 A
Flammability Rating UL 94 V-0
Mounting Type Panel Solder
Contact Plating Gold

Documents

Farnell
Datasheet 3 pages 7 years ago
Datasheet 6 pages 13 years ago
Datasheet 1 page 7 years ago

Images

Alternate Names

FRANZ BINDER 09-0981-00-04
FRANZ 09-0981-00-04
Binder-USA 09-0981-00-04
Binder UK Ltd 09-0981-00-04
FRANZ BINDER GMBH & CO 09-0981-00-04
BINDER-KONTAKTE 09-0981-00-04

Search for other parts like 09- »