HARTING Elektronik 09 30 024 0301

Attachable housing, 24B [HARTING] 09 30 024 0301 Attachable housing, 24B

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global 2
C1S309400006897 344 Buy Now »
USD
24.50 22.10 12.70 12.70 12.70
C1S309400042172 6 Buy Now »
USD
27.20 25.80 25.80 25.80 25.80
Distrelec
09 30 024 0301 380 Buy Now »
EUR
17.09 16.43 15.80 15.80 15.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
9300240301 550 Buy Now »
Tencell
9300240301 456 Buy Now »
USD
23.42 23.42 23.42 23.42 23.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
09 30 024 0301 Contact ··
North Star Micro
09 30 024 0301 Contact ··

Descriptions

Connector Accessories Housing Bulkhead Mounting
Chip One Stop Global
HARTING*HAN 24B-AGG-RB
Score Electronics
Attachable housing, 24B [HARTING] 09 30 024 0301 Attachable housing, 24B
Distrelec
BULKHEAD HOUSING, SIZE 24B, METAL; For U; BULKHEAD HOUSING, SIZE 24B, METAL; For Use With:Han 24B; Connector Body Material:Metal; Series:Han-Com; Accessory Type:Bulkhead Housing; Connector Shell Size:24B; Connector Type:Bulkhead/Panel Mount Housing; Enclosure Material:Metal
element14 APAC

Technical Specifications

Mounting Type Bulkhead
Housing Material Metal
Number of Positions 8
RoHS Compliant
Gender Female

Documents

element14
Datasheet 1 page
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HARTING 09 30 024 0301
HART 09 30 024 0301
HITTITE 09 30 024 0301
HARTIN 09 30 024 0301
HAT 09 30 024 0301
HARTING ELECTRONICS 09 30 024 0301
HRT 09 30 024 0301
Harting Technology Group 09 30 024 0301
HARTING INC OF NORTH 09 30 024 0301
HITTITE MICROWAVE CORPORATION 09 30 024 0301
HITTITE MICROWAVE CORP 09 30 024 0301
HARTNG 09 30 024 0301
HARTING INC 09 30 024 0301
HARTING ELECTRONIK GMBH 09 30 024 0301
HARTING ELEKTRONIK INC 09 30 024 0301
HA1 09 30 024 0301
HARTING CONNECTORS 09 30 024 0301
HARTING Integrated Solution LTD 09 30 024 0301
HARTING LIMITED 09 30 024 0301
HARTING ELEKTRONIC 09 30 024 0301
HARTING POLSKA 09 30 024 0301
HARTING ELECTRONIK INC 09 30 024 0301
Harting GmbH & Co KG 09 30 024 0301
HARTING ELECTRONICS GMBH & CO KG 09 30 024 0301
HARTING OF NORTH AMERICA INC 09 30 024 0301

Search for other parts like 09 »