Binder 09 0331 00 12

Panel-mount plug, 680 series 12-pole [Binder] 09-0331-00-12 Panel-mount plug, 680 series 12-pole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M5212 85 Buy Now »
USD
15.83 15.83 13.17 11.34 11.34
Chip One Stop Global
C1S131800007664 6 Buy Now »
JPY
1740.00 1370.00 1370.00 1370.00 1370.00
CDM Electronics
09-0331-00-12 0 ··
Farnell
1122826 97 Buy Now »
GBP
4.68 4.68 4.26 4.07 4.07
element14 APAC
1122826 85 Buy Now »
SGD
10.53 10.53 9.48 8.81 8.81
RS Components
1152865 245 Buy Now »
GBP
4.82 4.82 4.33 3.86 3.86
Distrelec
09-0331-00-12 28 Buy Now »
EUR
11.74 11.40 10.70 10.70 10.70
Electro Sonic
0903310012 0 ··
USD
14.07 14.07 11.72 11.72 11.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
09 0331 00 12 146 ··
Tencell
09-0331-00-12 110 Buy Now »
USD
10.04 10.04 9.84 9.84 9.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
09 0331 00 12 Contact Send RFQ »

Descriptions

Series 680 12 way panel mount plug 3A
RS Components
PLUG, PANEL, 12WAY; Connector Type:Circular; Gender:Socket; Ways, No. of:12; Termination Method:Panel Plug Solder Bucket Contacts; Material, Contact:Copper / Zinc Alloy; Series:680; Plating, Contact:Silver; Contact Style:Pin; ;RoHS Compliant: Yes
Newark
Male receptacle
CDM Electronics
PLUG, PANEL, 12WAY; Connector Type:Circular; Gender:Socket; Ways, No. of:12; Termination Method:Panel Plug Solder Bucket Contacts; Contact Material:Copper / Zinc Alloy; Series:680; Contact Plating:Silver; Contact Style:Pin; Mounting Type:Panel; Current Rating:3A; Insulator Material:PETP; Material:Brass; Max Cable Diameter:6mm; Min Cable Diameter:4mm; No. of Poles:12; Plating:Nickel; Resistance, Contact:3mohm; Resistance, Insulation:10Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:60V; Voltage, Working:250V; Wire Area Size Max:0.25mm²; Contact to Contact Capacitance:2.5pF
Farnell
Panel-mount plug, 680 series 12-pole [Binder] 09-0331-00-12 Panel-mount plug, 680 series 12-pole
Distrelec
PLUG, PANEL, 12WAY; Connector Type:Circular Industrial; Series:680; Connector Body Material:Nylon 6.6; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; No. of Contacts:12; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Silver; Body Plating:Nickel; Cable Diameter Max:6mm; Cable Diameter Min:4mm; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Copper / Zinc Alloy; Contact Plating:Silver; Contact Resistance:3mohm; Contact Type:Pin; Contact to Contact Capacitance:2.5pF; Current Rating:3A; Insulation Resistance:10Gohm; Insulator Material:PETP; Material:Brass; Mounting Type:Panel; No. of Poles:12; No. of Ways:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Termination Method:Panel Plug Solder Bucket Contacts; Voltage Rating VAC:60V; Wire Area Size Max:0.25mm²; Working Voltage:250V
element14 APAC

Technical Specifications

Material Brass
Contact Material Brass
Voltage Rating (AC) 60 V
Contact Resistance 3 mΩ
Housing Material Zinc Die-Cast
RoHS Compliant
Number of Contacts 12
REACH SVHC Compliance No SVHC
Mounting Type Panel Solder
Contact Plating Silver
Current Rating 3 A
Gender Male

Documents

element14 APAC
Datasheet 10 pages 13 years ago

Images

Alternate Names

FRANZ BINDER 09 0331 00 12
FRANZ 09 0331 00 12
Binder-USA 09 0331 00 12
Binder UK Ltd 09 0331 00 12
FRANZ BINDER GMBH & CO 09 0331 00 12
BINDER-KONTAKTE 09 0331 00 12

Search for other parts like 09 »