Bel Fuse 08B1-1X1T-36-F

Modular Connectors / Ethernet Connectors RJ45 Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
ShieldingShielded
TerminationSolder
Dimensions
Depth25.53 mm
Height15.654 mm
Length16.31 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 08B1-1X1T-36-F.

element14 APAC
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages6 years ago
Bel Fuse SCT
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-56.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 08B1-1X1T-36-F.

Related Parts

Descriptions

Descriptions of Bel Fuse 08B1-1X1T-36-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B1-1X1T-36-F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08B-11X1T-36-F
  • 08B1-1X1T-36-F..
  • 08B11X1T36-F
  • 08B11X1T36F

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeRJ45
DirectionUp
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Cores per Jack4
Number of Ports1
Number of Positions Loaded6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
ShieldingShielded
TerminationSolder
Dimensions
Depth25.53 mm
Height15.654 mm
Length16.31 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 08B1-1X1T-36-F.

element14 APAC
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages6 years ago
Bel Fuse SCT
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant