Bel Fuse 08B0-1X1T-36-F

Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
507-1446-ND 5,629 Buy Now »
USD
4.43 4.25 3.54 2.57 2.39
Arrow
08B0-1X1T-36-F 1,693 Buy Now »
USD
2.66 2.58 2.40 2.18 2.16
Verical
08B0-1X1T-36-F 1,693 Buy Now »
USD
2.54 2.37 2.22 2.22
Avnet
08B0-1X1T-36-F 0 ··
USD
2.76 2.71 2.46 2.46 2.46
Chip One Stop Japan
C1S130600030429 1,693 Buy Now »
JPY
481.00 386.00 291.00 246.00 246.00
Mouser
530-08B0-1X1T-36-F 502 Buy Now »
USD
4.42 4.24 3.54 2.56 2.39
Encitech
1443-6000-02 3,134 ··
Sager Electronics
08B0-1X1T-36-F 1,141 Buy Now »
PUI
08B0-1X1T-36-F 120 Send RFQ »
Avnet Europe
08B0-1X1T-36-F 0 ··
EUR
2.88 2.44 2.27
Avnet Asia
08B0-1X1T-36-F 0 ··
USD
4.51 2.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
08B0-1X1T-36-F 913 Buy Now »
EUR
3.17 2.77 2.41 2.07 2.07
Quest
08B0-1X1T-36-F 5 Buy Now »
USD
4.86 3.24 3.24 3.24 3.24
STLAA.com
08B0-1X1T-36-F 115 ··
SIE
08B0-1X1T-36-F 160 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
08B0-1X1T-36-F Contact ··

Descriptions

CONN MAGJACK 1PORT 100 BASE-T
Digi-Key
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Chip One Stop Japan
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Sager Electronics
MagJack RJ45 10/100Base-T, AutoMDIX, Tab Up, 90°
SOS electronic
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Verical
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Avnet Asia
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Avnet

Technical Specifications

RoHS Compliant

Documents

Factory Futures
Datasheet 4 pages 4 years ago
Arrow
Datasheet 3 pages 8 years ago

Alternate Names

BEL 08B0-1X1T-36-F
BEL FUSE INC 08B0-1X1T-36-F
BEL STEWART 08B0-1X1T-36-F
INNET 08B0-1X1T-36-F
BELL 08B0-1X1T-36-F
BELF 08B0-1X1T-36-F
BELFUS 08B0-1X1T-36-F
BEL STEWART CONNECTOR 08B0-1X1T-36-F
BEL FUSE LTD 08B0-1X1T-36-F
BEL STEWART CONNECTO 08B0-1X1T-36-F
Bel Power Products 08B0-1X1T-36-F
STEWART CONNECTOR SYSTEMS 08B0-1X1T-36-F
BEL FUSE INC (VA) 08B0-1X1T-36-F
STEWART C 08B0-1X1T-36-F
BEL STEWART CONNECTORS 08B0-1X1T-36-F
BEL STEWART CONN 08B0-1X1T-36-F
Bel Fuse Incorporated 08B0-1X1T-36-F
BEL STEWART GMBH 08B0-1X1T-36-F

Search for other parts like 08B »