Littelfuse 0875.800MXEP

875 Series - Compact 3.6 x 10 mm Single Pigtail Fuse, 250V, 0.8A, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating800 mA
Fuse Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance116 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length10.0076 mm
Outside Diameter3.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0875.800MXEP.

Burklin Elektronik
Datasheet3 pages29 years ago
Littelfuse SCT
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet3 pages15 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0875.800MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0875.800MXEP provided by its distributors.

875 Series - Compact 3.6 x 10 mm Single Pigtail Fuse, 250V, 0.8A, RoHS
Littelfuse SCT
CARTRIDGE FUSE, SLOW BLOW, 0.8A, 250V; Fuse Size Imperial:0.14" x 0.39"; Fuse Current:800mA; Voltage Rating VAC:250V; Fuse Size Metric:3.6mm x 10mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 875 Series; Fuse Leads:Leaded RoHS Compliant: Yes
FUSE, SLOW BLOW, 0.8A; Voltage Rating VAC:250V; Fuse Current:800mA; Fuse Size Metric:3.6mm x 10mm; Fuse Size Imperial:0.14 x 0.39"; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL Recognised; Approval Category:UL/CSA 248 Standard; Breaking Capacity:50A @ 250VAC; Breaking Capacity:50A; Case Material:Ceramic; External Diameter:3.6mm; External Length / Height:10mm; Fuse Type Blowing Characteristic:Slo-Blo; I2t:0.919s; Lead Style:Leaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating800 mA
Fuse Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance116 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length10.0076 mm
Outside Diameter3.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0875.800MXEP.

Burklin Elektronik
Datasheet3 pages29 years ago
Littelfuse SCT
Datasheet3 pages8 years ago
element14 APAC
Datasheet4 pages13 years ago
Farnell
Datasheet3 pages15 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalscULus
REACH SVHCNo SVHC
RoHSCompliant