Littelfuse 0875.100MRET1P

Fuse 250V 3.6X10 Sb Pt Pb-Free .100A/Tr Rohs Compliant: Yes |Littelfuse 0875.100MRET1P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance2.9 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0875.100MRET1P.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0875.100MRET1P.

Related Parts

Descriptions

Descriptions of Littelfuse 0875.100MRET1P provided by its distributors.

Fuse 250V 3.6X10 Sb Pt Pb-Free .100A/Tr Rohs Compliant: Yes |Littelfuse 0875.100MRET1P
875 Series - Compact 3.6 x 10 mm Single Pigtail Fuse, 250V, 0.1A, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V 3.6X10 SB PT .100A
FUSE CERAMIC 100MA 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance2.9 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0875.100MRET1P.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant