Littelfuse 0874.400MXEP

Fuse 250V 3.6X10 Fa Pt Pb-Free .400A/Bulk Rohs Compliant: Yes |Littelfuse 0874.400MXEP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance365.5 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0874.400MXEP.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0874.400MXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0874.400MXEP provided by its distributors.

Fuse 250V 3.6X10 Fa Pt Pb-Free .400A/Bulk Rohs Compliant: Yes |Littelfuse 0874.400MXEP
874 Series - Compact 3.6 X 10 mm Single Pigtail Fuse, 250V, 0.4A, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V 3.6X10 FA PT .400A
FUSE CERAMIC 400MA 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MountThrough Hole
Technical
Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance365.5 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0874.400MXEP.

Littelfuse SCT
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant