Schurter 0862.8108

Cap, round, (H) 13.75 mm, white, for pushbutton switch, 0862.8108
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialPC
ShapeRound
Weight400.011771 mg
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Dimensions
Height13.75 mm
Length6.5 mm
Outside Diameter6.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0862.8108.

Electro Sonic
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
TME
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet10 pages9 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+10.37%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0862.8108.

Related Parts

Descriptions

Descriptions of Schurter 0862.8108 provided by its distributors.

Cap, round, (H) 13.75 mm, white, for pushbutton switch, 0862.8108
Switch Access Round Button Tactile Switch
Switch Bezels / Switch Caps MTG 12.7/PMS VKA 13. 60 WEI
Cap for SMS series,13,8mm white

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0862.8108.

Technical Specifications

Physical
ColorWhite
MaterialPC
ShapeRound
Weight400.011771 mg
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Dimensions
Height13.75 mm
Length6.5 mm
Outside Diameter6.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0862.8108.

Electro Sonic
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
TME
Datasheet4 pages2 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet10 pages9 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant