Molex 0850520397

2.54mm Pitch DIN 41612 Receptacle, Style R Reverse, 96 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits96
Number of Columns32
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth12.64 mm
Length94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0850520397.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 0850520397.

Related Parts

Descriptions

Descriptions of Molex 0850520397 provided by its distributors.

2.54mm Pitch DIN 41612 Receptacle, Style R Reverse, 96 Circuits
DIN 41612 Connectors RFL 96P CLIAU 2.8MM .8MM W/O CLIP FPROOF
Conn DIN 41612 RCP 96 POS 2.54mm RA Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85052-0397
  • 850520397

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits96
Number of Columns32
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth12.64 mm
Length94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0850520397.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago