Stewart Connector 0845-2R1T-E4

Conn RJ-45 Integrated Magnetics F 16 POS 2.01mm Solder RA Thru-Hole 34 Terminal 2 Port Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
380-1124-ND 3,335 Buy Now »
USD
10.14 9.70 8.16 6.04 5.73
Newark
55T7455 3 Buy Now »
USD
7.34 7.34 7.34 7.34 7.34
Sager Electronics
0845-2R1T-E4 409 Buy Now »
USD
8.09 6.74 6.74
Allied Electronics
R1013711 n/s Buy Now »
USD
16.64 16.64 14.82 14.82 14.82
Farnell
1901303 7 Buy Now »
GBP
10.19 9.48 8.89 8.53 8.34
element14 APAC
1901303 5 Buy Now »
SGD
15.01 14.36 12.40 12.40 12.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
0845-2R1T-E4 6 ··
USD
6.99 6.99 6.99 6.99 6.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0845-2R1T-E4 Contact ··
Bristol Electronics
0845-2R1T-E4 Contact ··

Descriptions

JACK, MAGNETICS, 2PORT, 1G, G/G LED; Connector Type:RJ45; Series:MagJack; Gender:Jack; No. of Contacts:16; No. of Positions:16; No. of Ports:2; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012)
element14 APAC
CONN MAGJACK 2PORT 1000 BASE-T
Digi-Key
Conn RJ-45 Integrated Magnetics F 16 POS 2.01mm Solder RA Thru-Hole 34 Terminal 2 Port Tray
Sager Electronics
Magjack 2port stack 1G G/GY LEDS
Allied Electronics
JACK, MAGNETICS, 2PORT, 1G, G/G LED; Connector Type:RJ45; Series:MagJack; Gender:Jack; No. of Contacts:16; No. of Positions:16; No. of Ports:2; Contact Termination:Through Hole Right Angle; Contact Material:Copper
Farnell
JACK, MAGNETICS, 2PORT, 1G, G/G LED; Connector Type:RJ45; Series:MagJack; Gender
Newark

Technical Specifications

Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold
Number of Contacts 16

Documents

Farnell
Datasheet 5 pages 11 years ago
Datasheet 2 pages 4 years ago
Factory Futures
Datasheet 5 pages 9 years ago

Images

Alternate Names

STEWART 0845-2R1T-E4
STEWART CONNECTOR SYSTEMS 0845-2R1T-E4
STEWART CONNECTORS 0845-2R1T-E4
STEWAR 0845-2R1T-E4
STEWART CONNECTOR SYSTEMS INC 0845-2R1T-E4
STEWART CONN 0845-2R1T-E4
STEWART CONNECT 0845-2R1T-E4
BELFUSE/ STEWART CONNECTORS 0845-2R1T-E4
STEWART CONN BELFUSE 0845-2R1T-E4
STEWART CON 0845-2R1T-E4
STEWART CONNECTOR/INSILCO CORP 0845-2R1T-E4

Search for other parts like 0845- »