Molex 83619-9010

1.27mm Pitch Commercial Micro D, Dual Stack, PCB Mount, Right-Angle Plug, 30 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialSteel
MountThrough Hole
Number of Terminals30
PlatingNickel
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Ports2
Number of Positions30
Number of Rows2
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)350 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 83619-9010.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 83619-9010.

Related Parts

Descriptions

Descriptions of Molex 83619-9010 provided by its distributors.

1.27mm Pitch Commercial Micro D, Dual Stack, PCB Mount, Right-Angle Plug, 30 Circuits
Conn Micro D-Subminiature Dual Stack F/F 15/15 POS 0.63mm Solder RA Thru-Hole 30 Terminal 2 Port Commercial Micro-D Tube
PLUG, MICRO D, DUAL, R/A, 15WAY; Connector Type:D Sub, Miniature; Ways, No. of:15 x 2; Connector Shell Size:D15; Gender:Plug; Termination Method:Solder; No. of Mating Cycles:500; Material:Stainless Steel; Approval Bodies:UL, CSA; Approval Category:E34763; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PPS Polyphenylene Sulfide; No. of Contacts:30; Resistance, Contact:8mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage, Withstand:650V; Voltage, Working:350V; Case Material:Nickel Plated; DC Current Max:3A; Housing Type:Micro D plug; Mounting Type:PCB Through Hole; Mounting, Orientation:Horizontal; Pitch:1.27mm; Rows, No. of:2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0836199010
  • 836199010

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialSteel
MountThrough Hole
Number of Terminals30
PlatingNickel
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits30
Number of Contacts30
Number of Ports2
Number of Positions30
Number of Rows2
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)350 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 83619-9010.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago