Amphenol RF 082-5588-RFX

connector, rf coaxial, twinax commercial in-series adapter, str jack to jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPBT
MountBulkhead, Free Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Frequency500 Hz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency200 MHz
OrientationStraight
PackagingBulk
Dimensions
Diameter19.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5588-RFX.

Newark
Datasheet1 page20 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 082-5588-RFX.

Related Parts

Descriptions

Descriptions of Amphenol RF 082-5588-RFX provided by its distributors.

connector, rf coaxial, twinax commercial in-series adapter, str jack to jack
Conn Twinax Adapter 0Hz to 0.5GHz 50Ohm ST RCP/RCP Gold
Cross Referenced to AMPHENOL RF - Part AMR082-5588-RFX
French Electronic Distributor since 1988
TWINAXIAL BARREL ADAPTER TWINAXIAL BARREL ADA
Twin-Axial Connectors FML/FML ADAPTOR
ADAPTER, TWINAXIAL JACK-TWINAXIAL JACK
ADPTR, TWINAX JCK TO TWINAX JCK
ADAPTER, TWINAXIAL JACK-TWINAXIAL JACK;; ADAPTER, TWINAXIAL JACK-TWINAXIAL JACK; Connector Type: Intra Series Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: Twinaxial; Convert From Gender: Jack; Convert To Coax Type: Twinaxial; Convert To Gender: Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5588-RFX
  • 825588RFX

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPBT
MountBulkhead, Free Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Frequency500 Hz
GenderFemale
Gender Type AFemale
Gender Type BFemale
Impedance50 Ω
Max Frequency200 MHz
OrientationStraight
PackagingBulk
Dimensions
Diameter19.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5588-RFX.

Newark
Datasheet1 page20 years ago
Datasheet1 page22 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant