Qualtek 08130

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter116 mm
Length115.6 mm
Thickness5.66 mm
Width116 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 08130.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-13.66%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 08130.

Descriptions

Descriptions of Qualtek 08130 provided by its distributors.

Fan Accessory Finger Guard 4.55" Dia. x 0.223" W, 115.6mm Dia. x 5.66mm W
Qualtek Chrome finish Wire Form Fan Guard for 120 mm / 4 1/2 (In) Fans.
Fan Guard, Wire, 4 1/2 Inch A(120MM) | Qualtek Electronics Corp. 08130
Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:5.66Mm Rohs Compliant: Yes |Qualtek Electronics 08130

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08130.

Technical Specifications

Physical
Case/PackageMetal
ColorSilver
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter116 mm
Length115.6 mm
Thickness5.66 mm
Width116 mm

Documents

Download datasheets and manufacturer documentation for Qualtek 08130.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant