Bel Fuse 0813-1X1T-57-F

Modular Connectors / Ethernet Connectors RJ45 Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
DirectionDown
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack6
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth30.48 mm
Length16.79 mm
Pitch2.03 mm
Width16.79 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0813-1X1T-57-F.

Master Electronics
Datasheet4 pages12 years ago
Newark
Datasheet3 pages18 years ago
Sager Electronics
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
+2.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 0813-1X1T-57-F.

Related Parts

Descriptions

Descriptions of Bel Fuse 0813-1X1T-57-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 Integrated Magnetics RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
JACK, MAGNETICS, POE, 10/100; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount; Co
Modular jack Temperature range: 0 ... +70 °C Data throughput: 10/100 Base-T Connection direction: Tab Down Series: MagJack® Shielding: Shielded Termination type: THD Poles: 8

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0813-1X1T-57-F.
  • 0813-1X1T57F
  • 08131X1T57-F
  • 08131X1T57F

Technical Specifications

Physical
Case/PackageModule
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins8
Technical
Connector TypeRJ45
DirectionDown
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
Number of Cores per Jack6
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Depth30.48 mm
Length16.79 mm
Pitch2.03 mm
Width16.79 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 0813-1X1T-57-F.

Master Electronics
Datasheet4 pages12 years ago
Newark
Datasheet3 pages18 years ago
Sager Electronics
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant