AVX 0805YD106KAT2A

16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 0805YD106KAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet3 pages16 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages3 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+51.78%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.046
$ 0.046
Stock
3,239,292
840,517
840,517
Authorized Distributors
13
3
3
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
-
-
Tolerance
10 %
10 %
10 %
Height
1.4 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0805YD106KAT2A.

Related Parts

Descriptions

Descriptions of AVX 0805YD106KAT2A provided by its distributors.

16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 10000nF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-10% | AVX 0805YD106KAT2A
0805 10 uF 16V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) ceramic capacitor 16V 10muF ±10% X5R
CAP, 10µF, 16V, 10%, X5R, 0805; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:AVX 0805 MLCC; Operating Temperature RoHS Compliant: Yes
Capacitance uF = 10 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = X5R / Length mm = 2 / Width mm = 1.3 / Height mm = 1.4

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805YD106KAT2A.
  • 0805YD106KAT2A/2K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 0805YD106KAT2A.

element14 APAC
Datasheet3 pages11 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet3 pages16 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages3 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages2 years ago
Datasheet17 pages22 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago