API Delevan 0805R-391K

Fixed Ind 390NH 290MA 1.5 Ohm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-0805R-391KContact
>1wk
0805R-391KContact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating290 mA
DC Resistance (DCR)1.5 Ω
Inductance390 nH
Max DC Current290 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor48
Self Resonant Frequency560 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance10 %
Dimensions
Depth1.73 mm
Height1.52 mm
Height - Seated (Max)1.524 mm
Length2.286 mm
Width1.73 mm

Engineering Resources

View Evaluation kits and Reference designs for API Delevan 0805R-391K.

Descriptions

Descriptions of API Delevan 0805R-391K provided by its distributors.

FIXED IND 390NH 290MA 1.5 OHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805R-391K TR 4000

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialCeramic
MountSurface Mount
Technical
CompositionWirewound
Current Rating290 mA
DC Resistance (DCR)1.5 Ω
Inductance390 nH
Max DC Current290 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor48
Self Resonant Frequency560 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance10 %
Dimensions
Depth1.73 mm
Height1.52 mm
Height - Seated (Max)1.524 mm
Length2.286 mm
Width1.73 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant