Littelfuse 0805L075SLYR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 50A 0.6W 0.2s 0.04Ohm SMD Solder Pad 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Hold Current750 mA
Max Current Rating50 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)160 mΩ
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)40 mΩ
PackagingTape and Reel
Power Dissipation600 mW
Resistance160 mΩ
TerminationSMD/SMT
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating (DC)6 V
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0805L075SLYR.

Newark
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages1 year ago
Electro Sonic
Datasheet8 pages2 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Littelfuse SCT
Datasheet7 pages4 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-5.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0805L075SLYR.

Related Parts

Descriptions

Descriptions of Littelfuse 0805L075SLYR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 50A 0.6W 0.2s 0.04Ohm SMD Solder Pad 0805 T/R
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 50 A, 1.5 A (trip), 750 mA (hold), 0805L075SLYR
Fuse, Resettable Ptc, 0805, 6Vdc, 750Ma; Pptc Case Style:0805 (2012 Metric); Product Range:Polyswitch Low Rho Series; Voltage Rating:6Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.2S; Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 0805L075SLYR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Hold Current750 mA
Max Current Rating50 A
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Maximum Resistance 1 Hour (R1max)160 mΩ
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)40 mΩ
PackagingTape and Reel
Power Dissipation600 mW
Resistance160 mΩ
TerminationSMD/SMT
Time to Trip200 ms
Trip Current1.5 A
Voltage Rating (DC)6 V
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0805L075SLYR.

Newark
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages1 year ago
Electro Sonic
Datasheet8 pages2 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Littelfuse SCT
Datasheet7 pages4 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
REACH SVHCNo SVHC
RoHSCompliant