Littelfuse 0805L050WR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
0805L050WR**MULT1 2,282 Buy Now »
USD
2.01 1.71 1.33 1.08 1.08
0805L050WR 3,000 Buy Now »
USD
0.991
Verical
0805L050WR 3,000 Buy Now »
USD
0.820
Digi-Key 3
F2772CT-ND 2,488 Buy Now »
USD
0.470 0.446 0.312 0.212 0.212
F2772DKR-ND 2,488 Buy Now »
USD
0.470 0.446 0.312 0.212 0.212
F2772TR-ND 0 ··
USD
0.182
Newark 2
18M4776 3,027 Buy Now »
USD
1.47 1.47 1.35 1.16 1.16
05M2228 6,000 Buy Now »
USD
0.973
Chip One Stop Japan
C1S425200333749 3,000 Buy Now »
JPY
104.00
Mouser
576-0805L050 6,752 Buy Now »
USD
2.54 2.05 1.57 1.15 1.000
TTI 2
0805L050WR. 2,230 Buy Now »
USD
1.94 1.94 1.94 1.94
0805L050WR 3,000 Buy Now »
USD
0.970
Chip One Stop Global 2
C1S425200153213 2,690 Buy Now »
JPY
317.00 232.00 178.00 142.00 142.00
C1S425200333749 10,180 Buy Now »
JPY
Future Electronics
0805L050WR 3,000 Buy Now »
USD
1.01
Chip Outpost
1294-0805L050WR-CHP 27,000 Buy Now »
USD
0.807
Abacus Technologies
0805L050WR 6,000 ··
Fuses Unlimited
0805L050 3,000 ··
Farnell 3
1832103RL 1,672 Buy Now »
GBP
1.98 1.35 1.09 0.997
1832103 1,672 Buy Now »
GBP
1.98 1.35 1.09 0.997
2368434 6,000 Buy Now »
GBP
2.07
element14 APAC 2
1309775 3,027 Buy Now »
SGD
3.98 3.21 2.46 1.80 1.63
1832103 1,949 Buy Now »
SGD
1.70 1.70 1.70 1.70 1.70
Rutronik
FUSE6144 6,000 Buy Now »
EUR
0.155
Distrelec
0805L050WR 2,701 Buy Now »
EUR
2.65 2.41 1.63 1.42 1.42
RS Components
8951616 2,900 Buy Now »
GBP
1.69 1.52 1.52 1.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
0805L050WR 400 ··
USD
1.33 1.33 1.33 1.33 1.33
EarthTron
0805L050WR 2,337 ··
STLAA.com
0805L050WR 14,400 ··
Ewing Components
0805L050WR 8,507,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0805L050WR Contact ··
SemiconductorPLUS
0805L050WR Contact ··
XS Micro
0805L050WR Contact ··

Descriptions

PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Chip One Stop Japan
Resettable Fuse; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:0.85ohm; Operating Voltage:6VDC; Series:0805L; PTC Fuse Case:0805; External Depth:1.25mm; Fuse Terminals:SMT Caps; Initial Resistance Min:0.15ohm ;RoHS Compliant: Yes
Newark
PTC 6V POLYFUSE SURF MOUNT 0805 .500A
RS Components
FUSE, PTC RESET, 6V, 500mA, 0805
Farnell
RESETTABLE FUSE, 0805, 6V, 0.5A; Tripping Current:1A; Carrying Current Max:100A; Initial Resistance Max:0.85ohm; Operating Voltage:6VDC; Series:0805L; PTC Fuse Case:0805; SVHC:No SVHC (20-Jun-2011); Holding Current Max Ih:500mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:0.5W; Power Dissipation Pd:0.5W; Trip Time:0.1s
element14 APAC
0805L Series 6 V 0.5 A 0805 Case POLYFUSE® Resettable Fuse
Future Electronics
PTC - SMT 0805 6VDC 0.500A
Fuses Unlimited
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Chip One Stop Global
PTC RESETTABLE 6V .500A SMD 0805
Chip Outpost
0.5A 0805 SMD resettable PTCs
Rutronik
Resettable PTCs 0.50A 6V 0805
Mouser
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R
Verical
PTC RESETTABLE 6V .500A SMD 0805
Digi-Key
6V .5A-HD 100A MAX
TTI
Fuse, SMD [Littelfuse] 0805L050WR Fuse, SMD
Distrelec

Technical Specifications

Size-Width 1.2 mm
Resistance 850 mΩ
Mounting Type Surface Mount
Tripping Current 1 A
Voltage Rating (DC) 6 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Power Dissipation 500 mW
Holding Current 500 mA
Time to Trip 100 ms
RoHS Compliant
Lead-Free Status Lead Free
Case / Package / Footprint 0805
Size-Height 1.25 mm
Operating Voltage 6 V
Case / Package (SI) 2012
Current Rating 500 mA
REACH SVHC Compliance No SVHC
Size-Length 2.2 mm

Documents

Mouser
Datasheet 4 pages 10 years ago
Farnell
Datasheet 5 pages 6 years ago
Arrow
Datasheet 5 pages 5 years ago
Verical
Datasheet 5 pages 8 years ago
Fuses Unlimited
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 4 years ago
Datasheet 6 pages 5 years ago
Datasheet 5 pages 2 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

LITTLEFUSE 0805L050WR
LITTELFUSE INC 0805L050WR
LIT 0805L050WR
LITTLE 0805L050WR
LITTELFU 0805L050WR
LITTEL 0805L050WR
LITT 0805L050WR
LITTELFUS 0805L050WR
LITTLEFUSE INC 0805L050WR
LTF 0805L050WR
LFUSE 0805L050WR
LTL 0805L050WR
LIF 0805L050WR
L/F 0805L050WR
LITTLEFUS 0805L050WR
LITTELF 0805L050WR
LITTLEFU 0805L050WR
LTFUSE 0805L050WR
LITTEIFUSE 0805L050WR
LITL 0805L050WR
LITTELFUSE FAR EAST PTE LTD 0805L050WR
LITTELFUSE BV 0805L050WR
LITLFUSE 0805L050WR
LITTELFUSE INCORPORATED 0805L050WR
LITTFUSE 0805L050WR

Search for other parts like 0805L »