Coilcraft 0805CS-471XGLC

RF inductor, ceramic core, 2% tol, SMT, RoHS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
0805CS-471XGLC 42,124 Buy Now »
USD
1.000 1.000 1.000 0.370 0.200
Farnell
2286389 1,220 Buy Now »
GBP
1.16 1.16 0.622 0.270 0.270
element14 APAC
2286389 1,003 Buy Now »
SGD
1.24 1.10 0.844 0.633 0.633
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69W5063 1,003 Buy Now »
USD
1.41 1.32 1.10 0.531 0.478
Quest
0805CS-471XGLC 1,934 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
C Plus Electronics
0805CS-471XGLC Yes Send RFQ »
STLAA.com
0805CS-471XGLC 2,218 ··
Ewing Components
0805CS-471XGLC 47,000 Send RFQ »
GreenTree Electronics
0805CS-471XGLC 1,900 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
0805CS-471XGLC Contact ··
North Star Micro
0805CS-471XGLC Contact ··
TransparentC
0805CS-471XGLC Contact ··
XS Micro
0805CS-471XGLC Contact ··

Descriptions

RF inductor, ceramic core, 2% tol, SMT, RoHS
Coilcraft Direct
INDUCTOR, RF, 470NH, 2%, 375MHZ, SMD
Farnell
INDUCTOR, RF, 470NH, 2%, 375MHZ, SMD
Newark
INDUCTOR, RF, 470NH, 2%, 375MHZ, SMD
element14 APAC
RF inductor, ceramic core, 2% tol, SMT, RoHS
Coilcraft

Technical Specifications

Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Case / Package / Footprint 0805 2012
Inductance 470 nH
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Exempt
REACH SVHC Compliance No SVHC

Documents

Coilcraft
Datasheet 2 pages 7 years ago
Datasheet 2 pages 4 years ago
Farnell
Datasheet 2 pages 4 years ago

Images

Alternate Names

COIL 0805CS-471XGLC
COILCRAFT INC 0805CS-471XGLC
COILCRAF 0805CS-471XGLC
COI 0805CS-471XGLC
COILCR 0805CS-471XGLC
CLC 0805CS-471XGLC
COILC 0805CS-471XGLC
CONN 0805CS-471XGLC
USA 0805CS-471XGLC
COILCRA 0805CS-471XGLC
COLICRAFT 0805CS-471XGLC
COL 0805CS-471XGLC
COILCFT 0805CS-471XGLC
COICFT 0805CS-471XGLC
COILCRFAT 0805CS-471XGLC
COLCRAFT 0805CS-471XGLC
COILCRF 0805CS-471XGLC
Coilcraft Hong Kong Ltd 0805CS-471XGLC
COILCRAFT /ROHS 0805CS-471XGLC
COILCRAFT EUROPE 0805CS-471XGLC
COILCRFT 0805CS-471XGLC
COILCRAFT T/R 0805CS-471XGLC
COILCRAT 0805CS-471XGLC
Coilcraft Incorporated 0805CS-471XGLC
COTLCRAFT 0805CS-471XGLC

Search for other parts like 0805CS- »