Walsin Technologies 0805B473J500CT

Multilayer Ceramic Capacitor, 0.047 F, 5%, X7R, 50 V, 0805 [2012 Metric]


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
68Y8971 6,860 Buy Now »
USD
0.012 0.012 0.008 0.007
58Y7859 24,000 Buy Now »
USD
0.007
Chip One Stop Japan
WLS1-0004619 20,000 Buy Now »
USD
0.009
NAC Semi
0805B473J500CT 0 ··
USD
0.008
Area51-Authorized
0805B473J500CT 0 ··
Farnell 2
2496981RL 10,310 Buy Now »
GBP
0.034 0.034 0.013 0.009
2495481 24,000 Buy Now »
GBP
0.008
element14 APAC 2
2496981 6,860 Buy Now »
SGD
0.062 0.062 0.023 0.017
2495481 24,000 Buy Now »
SGD
0.014
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
0805B473J500CT 7,800 Buy Now »
USD
0.008 0.006 0.005
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
0805B473J500CT Contact ··
XS Micro
0805B473J500CT Contact ··

Descriptions

CAPACITOR, MLCC, X7R, 0.047UF, 50V, 0805
Farnell
Multilayer Ceramic Capacitor, 0.047 F, 5%, X7R, 50 V, 0805 [2012 Metric]
Newark
Cap Ceramic 0.047uF 50V X7R 5% SMD 0805 125C Paper T/R
Chip One Stop Japan
Capacitor: ceramic; MLCC; 47nF; 50V; X7R; ±5%; SMD; 0805
TME
CAPACITOR, MLCC, X7R, 0.047UF, 50V, 0805
element14 APAC

Technical Specifications

Mounting Type Surface Mount
Capacitance Tolerance ±5%
RoHS Compliant
Capacitance 47 nF
Voltage Rating (DC) 50 V
Packaging Cut Tape (CT)
Dielectric Characteristic X7R

Documents

Farnell
Datasheet 19 pages 2 years ago

Images

Alternate Names

WALSIN 0805B473J500CT
WALSIN TECHNOLOGY 0805B473J500CT
WALSIN TECH 0805B473J500CT
WALSIN TECHNOLOGY CORP 0805B473J500CT
WALSIN TECHNOLOGY CORPORATION 0805B473J500CT
WALS 0805B473J500CT
WALSIN TECHN 0805B473J500CT
WALSN TECH 0805B473J500CT
WALSIN TEC 0805B473J500CT
WALSIN TECHNOLOGY CORPORA 0805B473J500CT
WALSIN TECH CORP 0805B473J500CT
Walsinechnologyorp 0805B473J500CT
Walsin tecnology 0805B473J500CT
WALSIN TECHNOLOGY CORP (HK) LTD 0805B473J500CT
WALSIN TECG 0805B473J500CT
WALSIN TECH CORPORATION 0805B473J500CT
WALSIN ELECTRONICS 0805B473J500CT
WALSIN TECNOLOG 0805B473J500CT
WALSIN TECHCOR 0805B473J500CT

Search for other parts like 0805B »