Walsin Technologies 0805B334K250CT

Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 25 V, 0805 [2012 Metric]


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
68Y8963 2,903 Buy Now »
USD
0.028 0.028 0.017 0.015
58Y7851 3,000 Buy Now »
USD
0.015
NAC Semi
0805B334K250CT 0 ··
USD
0.016
Area51-Authorized
0805B334K250CT 0 ··
Farnell 2
2496973 5,753 Buy Now »
GBP
0.074 0.041 0.020 0.016
2495473 6,000 Buy Now »
GBP
0.013
element14 APAC 2
2496973 2,903 Buy Now »
SGD
0.131 0.072 0.036 0.029
2495473 0 ··
SGD
0.024
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
0805B334K250CT 408 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
0805B334K250CT Contact Send RFQ »
SemiconductorPLUS
0805B334K250CT Contact ··
TransparentC
0805B334K250CT Contact ··

Descriptions

Multilayer Ceramic Capacitor, 0.33 F, 10%, X7R, 25 V, 0805 [2012 Metric]
Newark
CAPACITOR, MLCC, X7R, 0.33UF, 25V, 0805
Farnell
CAPACITOR, MLCC, X7R, 0.33UF, 25V, 0805
element14 APAC

Technical Specifications

Dielectric Characteristic X7R
Voltage Rating (DC) 25 V
Packaging Cut Tape (CT)
Capacitance 330 nF
Capacitance Tolerance ±10%
RoHS Compliant

Documents

Farnell
Datasheet 19 pages 2 years ago

Images

Alternate Names

WALSIN 0805B334K250CT
WALSIN TECHNOLOGY 0805B334K250CT
WALSIN TECH 0805B334K250CT
WALSIN TECHNOLOGY CORP 0805B334K250CT
WALSIN TECHNOLOGY CORPORATION 0805B334K250CT
WALS 0805B334K250CT
WALSIN TECHN 0805B334K250CT
WALSN TECH 0805B334K250CT
WALSIN TEC 0805B334K250CT
WALSIN TECHNOLOGY CORPORA 0805B334K250CT
WALSIN TECH CORP 0805B334K250CT
Walsinechnologyorp 0805B334K250CT
Walsin tecnology 0805B334K250CT
WALSIN TECHNOLOGY CORP (HK) LTD 0805B334K250CT
WALSIN TECG 0805B334K250CT
WALSIN TECH CORPORATION 0805B334K250CT
WALSIN ELECTRONICS 0805B334K250CT
WALSIN TECNOLOG 0805B334K250CT
WALSIN TECHCOR 0805B334K250CT

Search for other parts like 0805B »