AVX 08056D475KAT2A

Capacitor, Ceramic; 4.7UF; Chip; Case 0805; +/-10%; 6.3WVDC; SMD; X5R; 500 Mohm; 85DEGC ,
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance4.7 µF
DielectricX5R
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D475KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet18 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page14 years ago
Datasheet1 page14 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Garrett
Datasheet1 page14 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+2.14%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.073
$ 0.073
Stock
2,134,179
14,400
14,400
Authorized Distributors
17
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
-
-
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
-
-
Tolerance
10 %
10 %
10 %
Height
1.4 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08056D475KAT2A.

Related Parts

Descriptions

Descriptions of AVX 08056D475KAT2A provided by its distributors.

CAPACITOR, CERAMIC;4.7UF;CHIP;CASE 0805;+/-10%;6.3WVDC;SMD;X5R;500 MOHM;85DEGC ,
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 4.7muF ±10% X5R
0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08056D475KAT2A
CAP, MLCC, X5R, 4.7UF, 6.3V, 0805, REEL; Capacitance: 4.7µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: AVX 0805 MLCC; Operati

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D-475KAT2A
  • 08056D475KAT2A.
  • 08056D475KAT2A/3K
  • 08056D475KAT2A3K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance4.7 µF
DielectricX5R
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for AVX 08056D475KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet18 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page14 years ago
Datasheet1 page14 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Garrett
Datasheet1 page14 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago