KYOCERA AVX 08056D106KAT2A

Multilayer Ceramic Capacitors MLCC 0805X5R 10uF 10% 6.3 Volt
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D106KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet3 pages14 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages2 years ago
Newark
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Datasheet18 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08056D106KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08056D106KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC 0805X5R 10uF 10% 6.3 Volt
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C Embossed T/R
Capacitor;Ceramic;Cap 10 uF;Tol 10%;Vol-Rtg 6.3 VDC;SMT;0805;X5R;Tape & Reel | AVX 08056D106KAT2A
CERAMIC CAPACITOR, 10UF, 6.3V, X5R, 10%, 0805; Capacitance:10µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D-106KAT2A
  • 08056D106KAT2A.
  • 08056D106KAT2A/3K
  • 08056D106KAT2A3K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2.01 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D106KAT2A.

Datasheet3 pages11 years ago
Datasheet109 pages11 years ago
element14 APAC
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet3 pages14 years ago
TME
Datasheet17 pages22 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages2 years ago
Newark
Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
element14
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet17 pages19 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago