AVX 08055A222JAT2A

0805 2.2 nF 50 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
08055A222JAT2A/BKN 1,318 Buy Now »
USD
0.046 0.046 0.046 0.046 0.046
08055A222JAT2A 233,244 Buy Now »
USD
0.044 0.021 0.020 0.020 0.020
Digi-Key 3
478-1330-1-ND 18,061 Buy Now »
USD
0.260 0.181 0.103 0.064 0.064
478-1330-6-ND 18,061 Buy Now »
USD
0.260 0.181 0.103 0.064 0.064
478-1330-2-ND 15,000 Buy Now »
USD
0.047
Verical 3
08055A222JAT2A 60,000 Buy Now »
USD
0.018
08055A222JAT2A 12,000 Buy Now »
USD
0.048
08055A222JAT2A 1,371 Buy Now »
USD
0.050 0.050
Newark 2
32H4914 7,397 Buy Now »
USD
0.037 0.037 0.037 0.037 0.037
89W0560 0 ··
USD
Chip One Stop Japan 2
C1S127005906130 1,371 Buy Now »
CNY
0.693 0.355 0.355
C1S127005886331 12,000 Buy Now »
CNY
0.279
TTI 2
08055A222JAT2A 102,000 Buy Now »
USD
0.030
08055A222JAT2A. 3,100 Buy Now »
USD
0.110 0.110 0.110
Mouser
581-08055A222J 11,592 Buy Now »
USD
0.140 0.140 0.080 0.062 0.047
Allied Electronics 2
70001102 882 Buy Now »
USD
0.134 0.134 0.113 0.091 0.091
70002090 0 ··
USD
0.036
Chip One Stop Global 2
C1S127005906130 1,371 Buy Now »
USD
0.101 0.051 0.051
C1S127005886331 12,000 Buy Now »
USD
0.013
Future Electronics
08055A222JAT2A 36,000 Buy Now »
USD
0.023
Avnet Europe
08055A222JAT2A 16,000 Buy Now »
USD
0.017
Avnet Asia
08055A222JAT2A 15,000 Buy Now »
USD
0.020
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
08055A222JAT2A 5,231 Buy Now »
USD
0.120 0.120 0.060 0.036 0.024
EarthTron
08055A222JAT2A 28,007 ··
C Plus Electronics
08055A222JAT2A Yes ··
Abacus Technologies
08055A222JAT2A 39,470 ··
Area51
08055A222JAT2A 1,030 ··
TME
08055A222JAT2A 9,080 Buy Now »
USD
0.026 0.019 0.014
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
08055A222JAT2A Contact ··
North Star Micro
08055A222JAT2A Contact ··
Touchstone Systems
08055A222JAT2A Contact Send RFQ »
Summit Electronics
08055A222JAT2A Contact Send RFQ »
TransparentC
08055A222JAT2A Contact Send RFQ »
XS Micro
08055A222JAT2A Contact ··

Descriptions

Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 125Ž T/R
Chip One Stop Global
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 125C T/R
Verical
CAPACITOR CERAMIC, 2200PF, 50V, C0G/NP0, 0805; Dielectric Characteristic:C0G / NP0; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Capacitor Case Style:0805; Capacitor Mounting:SMD
element14 APAC
Capacitor: ceramic; 2.2nF; 50V; C0G; ±5%; SMD; Case (inch):0805
TME
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 Embossed T/R
Avnet
CAPACITOR, CERAMIC;2200PF;CHIP;CASE 0805;0+/-30PPM/DEGC;+/-5%;50WVDC;SMD;TR
Allied Electronics
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 Embossed T/R
Avnet Asia
CAPACITOR, MLCC, 0805, 50V, 2.2NF; Dielectric Characteristic:C0G / NP0; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Series:MLCC; Application:General Purpose; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2.01mm; Termination Type:SMD
Farnell
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 125Ž T/R
Chip One Stop Japan
CAP CER 2200PF 50V NP0 0805
Digi-Key
Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 Embossed T/R
Avnet Europe
2200PF 50V 5% 0805
TTI
0805 2.2 nF 50 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2200pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 50 V
REACH SVHC Compliance No SVHC
Size-Width 1.25 mm
Dielectric Characteristic C0G/NP0
Number of Pins 2
Case / Package (SI) 2012
Capacitance 2.2 nF
Lead-Free Status Lead Free
Size-Thickness 939.8 µm
RoHS Compliant
Insulation Resistance 100 GΩ
Size-Height 1.27 mm
Size-Length 2.01 mm
Capacitance Tolerance ±5%
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint 0805
Mounting Type Surface Mount

Documents

Farnell
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Jameco
Datasheet 5 pages 8 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08055A222JAT2A
AVX CORPORATION 08055A222JAT2A
LCC 08055A222JAT2A
KED 08055A222JAT2A
AVXKYO 08055A222JAT2A
AVX (KYOCERA) 08055A222JAT2A
AVX LTD 08055A222JAT2A
KAVX 08055A222JAT2A
AVX CERAMICS 08055A222JAT2A
AVX LIMITED 08055A222JAT2A
AVXC 08055A222JAT2A
AVX CORPORAT 08055A222JAT2A
KYOCERA ELECTRONICS 08055A222JAT2A
A V X CERAMICS CORP 08055A222JAT2A
AVX Corpor 08055A222JAT2A
AVX-K 08055A222JAT2A
AVX CORPORATION (VA) 08055A222JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08055A222JAT2A
AVX CORPORATION [MIL] 08055A222JAT2A
AVX/KYOCRA 08055A222JAT2A
AVX/KYOCER 08055A222JAT2A
AVX/CGW 08055A222JAT2A
AVX/KYOCE 08055A222JAT2A
THOMSON CSF PASSIVE COMPO 08055A222JAT2A
Thomson / AVX 08055A222JAT2A
AVX Corporation 08055A222JAT2A

Search for other parts like 08055A »