AVX 08055A102JAT2A

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08055A102JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Garrett
Datasheet4 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
TME
Datasheet18 pages19 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+18.56%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.024
$ 0.024
Stock
4,786,665
785,365
785,365
Authorized Distributors
15
9
9
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
NP0
NP0
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08055A102JAT2A.

Related Parts

Descriptions

Descriptions of AVX 08055A102JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Capacitor 0.001 uF 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Cap Ceramic 0.001uF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
1000pF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
0805 (2012Metric) ceramic capacitor 50V 1000pF ±5% C0G NP0
CAPACITOR, CERAMIC;1000PF;CHIP;CASE 0805;0+/-30PPM/DEGC;+/-5%;50WVDC;SMD;TR
AVX 08055A102JAT2A / CAP CERM 1000PF 5% 50V NP0 0805AVX
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel
CAP, 1000PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0805 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: 5%; Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; External Depth: 0.95mm; External Length / Height: 2mm; External Width: 1.25mm; Height: 2mm; Insulation Resistance: 100000Mohm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 3000; Tape Width: 8mm; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • -08055A102JAT2A
  • 08055A102JAT2A.
  • 08055A102JAT2A/4K
  • 08055A102JAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08055A102JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Garrett
Datasheet4 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
TME
Datasheet18 pages19 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago