AVX 08053C224KAT2A

Capacitor;Ceramic;Cap 0.22 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;0805;X7R;Tape & Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
08053C224KAT2A**MULT1 1,870 Buy Now »
USD
0.049 0.046 0.035 0.035 0.035
08053C224KAT2A 64,000 Buy Now »
USD
0.020
Verical 3
08053C224KAT2A 54,000 Buy Now »
USD
0.009
08053C224KAT2A 64,000 Buy Now »
USD
0.020
08053C224KAT2A 1,870 Buy Now »
USD
0.041 0.041
Avnet
08053C224KAT2A 3,927 Buy Now »
USD
0.022 0.022 0.020 0.020 0.020
Digi-Key 3
478-1399-1-ND 70,385 Buy Now »
USD
0.240 0.165 0.084 0.051 0.051
478-1399-6-ND 70,385 Buy Now »
USD
0.240 0.165 0.084 0.051 0.051
478-1399-2-ND 70,000 Buy Now »
USD
0.038
Newark 2
96K4775 45,572 Buy Now »
USD
0.017 0.017 0.017 0.017 0.017
85C2810 6,000 Buy Now »
USD
0.011
Chip One Stop Japan 2
C1S127005885943 1,870 Buy Now »
JPY
9.08 4.52 4.52
C1S127005837849 64,000 Buy Now »
JPY
3.33
TTI 2
08053C224KAT2A 218,000 Buy Now »
USD
0.035
08053C224KAT2A. 1,100 Buy Now »
USD
0.100 0.100 0.100
Future Electronics
08053C224KAT2A 260,000 Buy Now »
USD
0.011
Mouser
581-08053C224K 30,296 Buy Now »
USD
0.160 0.160 0.068 0.051 0.038
Allied Electronics 2
70001105 3,062 Buy Now »
USD
0.024 0.024 0.024 0.024 0.024
70002247 0 ··
USD
0.030
Farnell 2
1462434 52,254 Buy Now »
GBP
0.058 0.058 0.025 0.021
2280955 34,000 Buy Now »
GBP
0.018
element14 APAC 2
1462434 50,864 Buy Now »
SGD
0.259 0.259 0.110 0.083 0.062
2280955 34,000 Buy Now »
SGD
0.059
Rutronik
KKK3576 40,000 Buy Now »
EUR
0.017
RS Components
390996 10,650 Buy Now »
GBP
0.069 0.041 0.027
Avnet Europe
08053C224KAT2A 0 ··
EUR
0.012
Avnet Asia
08053C224KAT2A 20,000 Buy Now »
USD
0.008
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2011141 26,600 Buy Now »
USD
0.020
Quest
08053C224KAT2A 24,035 Buy Now »
USD
0.113 0.113 0.075 0.037 0.011
Express Electronics
08053C224KAT2A 20,000 Buy Now »
EarthTron
08053C224KAT2A 5,954 ··
SIE
08053C224KAT2A 1,883 ··
GreenTree Electronics
08053C224KAT2A 470 Send RFQ »
TME
08053C224KAT2A 4,200 Buy Now »
USD
0.014 0.010 0.008
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
08053C224KAT2A Contact ··
North Star Micro
08053C224KAT2A Contact ··
Bristol Electronics
08053C224KAT2A Contact Buy Now »
Touchstone Systems
08053C224KAT2A Contact Send RFQ »
SemiconductorPLUS
08053C224KAT2A Contact ··
XS Micro
08053C224KAT2A Contact ··

Descriptions

Capacitor;Ceramic;Cap 0.22 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;0805;X7R;Tape & Reel
Allied Electronics
Capacitor: ceramic; MLCC; 220nF; 25V; X7R; ±10%; SMD; 0805
TME
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 Embossed T/R
Avnet
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 Embossed T/R
Avnet Asia
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125C Automotive T/R
Verical
CERAMIC CAPACITOR 0.22UF, 25V, X7R, 10%, 0805
Newark
0805 X7R ceramic capacitor 25V 0.22uF
RS Components
0805 220 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
KC 220nF 0805 10% 25V X7R
Rutronik
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125Ž T/R
Chip One Stop Japan
.22UF 25V 10% 0805
TTI
Capacitor 0.22 uF 25 Volt X7R 10% Surface Mount 0805 Embossed Tape and Reel
Jameco
CAP, MLCC, X7R, 220NF, 25V, 0805, REEL
element14 APAC
CAP CER 0.22UF 25V X7R 0805
Digi-Key
CAP, MLCC, X7R, 220NF, 25V, 0805, REEL
Farnell

Technical Specifications

Size-Width 1.2446 mm
Size-Thickness 939.8 µm
Capacitance 220 nF
Lead-Free Status Lead Free
Case / Package / Footprint 0805
Mounting Type Surface Mount
Case / Package (SI) 2012
REACH SVHC Compliance No SVHC
Size-Length 2.0066 mm
Voltage Rating (DC) 25 V
Number of Pins 2
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance Tolerance ±10%
RoHS Compliant
Insulation Resistance 100 GΩ
Size-Height 940 µm
Dielectric Characteristic X7R

Documents

Farnell
Datasheet 4 pages 5 months ago
Datasheet 3 pages 8 years ago
element14
Datasheet 4 pages 3 years ago
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Newark
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Datasheet 7 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 18 pages 11 years ago
TME
Datasheet 4 pages 9 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Datasheet 4 pages 3 years ago
Jameco
Datasheet 5 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08053C224KAT2A
AVX CORPORATION 08053C224KAT2A
LCC 08053C224KAT2A
KED 08053C224KAT2A
AVXKYO 08053C224KAT2A
AVX (KYOCERA) 08053C224KAT2A
AVX LTD 08053C224KAT2A
KAVX 08053C224KAT2A
AVX CERAMICS 08053C224KAT2A
AVX LIMITED 08053C224KAT2A
AVXC 08053C224KAT2A
AVX CORPORAT 08053C224KAT2A
KYOCERA ELECTRONICS 08053C224KAT2A
A V X CERAMICS CORP 08053C224KAT2A
AVX Corpor 08053C224KAT2A
AVX-K 08053C224KAT2A
AVX CORPORATION (VA) 08053C224KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08053C224KAT2A
AVX CORPORATION [MIL] 08053C224KAT2A
AVX/KYOCRA 08053C224KAT2A
AVX/KYOCER 08053C224KAT2A
AVX/CGW 08053C224KAT2A
AVX/KYOCE 08053C224KAT2A
THOMSON CSF PASSIVE COMPO 08053C224KAT2A
Thomson / AVX 08053C224KAT2A
AVX Corporation 08053C224KAT2A

Search for other parts like 08053C »