AVX 08053C184KAT2A

Multilayer Ceramic Capacitor, 0.18 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance180 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08053C184KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+28.49%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.021
$ 0.021
Stock
212,404
17,085
17,085
Authorized Distributors
14
5
5
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for AVX 08053C184KAT2A.

Related Parts

Descriptions

Descriptions of AVX 08053C184KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.18 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
0805 180 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.18uF 25V X7R 10% SMD 2.0 x 1.2 mm 125 C Plastic T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.18muF ±10% X7R
Cap 0.18Uf 25Vdc X7R 10% Smd 0805 Rohs Compliant: Yes
CERAMIC CAPACITOR 0.18UF, 25V, X7R, 10%, 0805, FULL REEL; Capacitance: 0.18µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C184KAT2A.
  • 08053C184KAT2A/2K
  • 08053C184KAT2A2K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance180 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08053C184KAT2A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago