AVX 08052A151JAT2A

Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance150 pF
DielectricC0G
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08052A151JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08052A151JAT2A.

Related Parts

Descriptions

Descriptions of AVX 08052A151JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 Std 150pF Ceramic Multilayer Cap,200VDC,+125C,C0G Dielectric,+/-5% SMD | AVX 08052A151JAT2A
Cap Ceramic 150pF 200V C0G 5% SMD 0805 125Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 200V 150pF ±5% C0G NP0
Cap Ceramic 150pF 200V C0G 5% Pad SMD 0805 125C T/R
0805 SMD Ceramic Capacitors 0805 150pF 200volts C0G 5%
Ceramic Capacitor Multilayer Ceramic 200V
Ceramic Capacitor 150Pf 200V, C0G, 5%, 0805, Full Reel; Capacitance:150Pf; Voltage(Dc):200V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08052A151JAT2A
Capacitance pF = 150 / Rated Voltage V = 200 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052A151JAT2A.
  • 08052A151JAT2A/4K
  • 08052A151JAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance150 pF
DielectricC0G
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08052A151JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages10 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago