AVX 08051J0R6AAWTR

SMD Microwave Thin-Film Chip Capacitors 0805 0.6pF 100volts C0G +/-0.05%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance600 fF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height914.4 µm
Height - Seated (Max)736.6 µm
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051J0R6AAWTR.

DigiKey
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051J0R6AAWTR.

Descriptions

Descriptions of AVX 08051J0R6AAWTR provided by its distributors.

SMD Microwave Thin-Film Chip Capacitors 0805 0.6pF 100volts C0G +/-0.05%
Cap Ceramic 0.6pF 100V C0G 0.05pF SMD 0805 125°C T/R
CAP THIN FILM 0.6PF 100V 0805

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance600 fF
CompositionThin Film
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.27 mm
Height914.4 µm
Height - Seated (Max)736.6 µm
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051J0R6AAWTR.

DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago