AVX 08051A471JAT2A

0805 470 pF 100 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
08051A471JAT2A**MULT1 4,122 Buy Now »
USD
0.049 0.047 0.045 0.040 0.038
08051A471JAT2A 48,000 Buy Now »
USD
0.027
Verical 2
08051A471JAT2A 40,000 Buy Now »
USD
0.029
08051A471JAT2A 4,122 Buy Now »
USD
0.042 0.040
Avnet
08051A471JAT2A 6,300 Buy Now »
USD
0.020 0.020 0.020 0.020 0.020
Digi-Key 3
478-1288-1-ND 19,903 Buy Now »
USD
0.240 0.165 0.084 0.051 0.051
478-1288-6-ND 19,903 Buy Now »
USD
0.240 0.165 0.084 0.051 0.051
478-1288-2-ND 16,000 Buy Now »
USD
0.038
Chip One Stop Japan 2
C1S127005884962 4,122 Buy Now »
JPY
9.08 4.52 4.44
C1S127005830299 40,000 Buy Now »
JPY
3.33
Newark 2
96M1343 1,658 Buy Now »
USD
0.160 0.160 0.060 0.043 0.043
06H1913 0 ··
USD
TTI 2
08051A471JAT2A. 2,150 Buy Now »
USD
0.100 0.100 0.100
08051A471JAT2A 64,000 Buy Now »
USD
0.011
Mouser
581-08051A471J 8,239 Buy Now »
USD
0.160 0.160 0.068 0.051 0.038
Future Electronics
08051A471JAT2A 1,333 Buy Now »
USD
0.019 0.019 0.019 0.018 0.018
Allied Electronics 2
70001062 3,130 Buy Now »
USD
0.024 0.024 0.024 0.024 0.024
70002083 0 ··
USD
0.028
Farnell 2
499195 22,944 Buy Now »
GBP
0.058 0.058 0.025 0.021
2280932 71,000 Buy Now »
GBP
0.018
element14 APAC 4
499195 23,372 Buy Now »
SGD
0.251 0.251 0.107 0.080 0.060
499195RL 23,372 Buy Now »
SGD
0.251 0.251 0.107 0.080 0.060
4766167 0 ··
SGD
122.66 108.64 108.64 108.64 108.64
2280932 71,000 Buy Now »
SGD
0.056
Rutronik
KKK22096 0 ··
EUR
0.020
Avnet Europe
08051A471JAT2A 32,000 Buy Now »
EUR
0.016
RS Components
4646644 1,300 Buy Now »
GBP
0.069 0.041 0.027
Avnet Asia
08051A471JAT2A 20,000 Buy Now »
USD
0.008
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
08051A471JAT2A 4,209 Buy Now »
USD
0.020
Jameco
2010384 34,200 Buy Now »
USD
0.020
Quest
08051A471JAT2A 31,729 Buy Now »
USD
0.120 0.120 0.080 0.040 0.012
Freelance Electronics
08051A471JAT2A 9 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
NetSource Technology
08051A471JAT2A 3,408 ··
ChipNet
08051A471JAT2A 4,000 Buy Now »
USD
0.090 0.090 0.045 0.015 0.015
SIE
08051A471JAT2A 16,000 ··
Rotakorn
08051A471JAT2A 12,000 ··
4 Star Electronics
08051A471JAT2A 3,545 Send RFQ »
Abacus Technologies
08051A471JAT2A 5,555 ··
TME
08051A471JAT2A 5,500 Buy Now »
USD
0.018 0.014 0.010
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
08051A471JAT2A Contact Send RFQ »
North Star Micro
08051A471JAT2A Contact ··
SemiconductorPLUS
08051A471JAT2A Contact ··
XS Micro
08051A471JAT2A Contact ··

Descriptions

Cap Ceramic 470pF 100V C0G 5% SMD 0805 125C T/R
Verical
Capacitor 470pf 100 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
Jameco
Cap Ceramic 470pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Asia
Capacitor;Ceramic;Cap 470 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805;COG;Cut Tape
Allied Electronics
Capacitor: ceramic; 470pF; 100V; C0G; ±5%; SMD; Case (inch):0805
TME
Cap Ceramic 470pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet
CAP CER 470PF 100V NP0 0805
Digi-Key
KC 470pF 0805 5% 100V NP0
Rutronik
CAP SMT CER 470PF 100V 5% 0805 T/R
Component Electronics
0805 C0G ceramic capacitor 470pF 100V
RS Components
CAP 470P 0805 100V 5% NPO
Component Sense
CAP, MLCC, C0G/NP0, 470PF, 100V, 0805
element14 APAC
0805 470 pF 100 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
CAP MLCC, 470PF, 100V, C0G/NP0, 5%, REEL
Farnell
Cap Ceramic 470pF 100V C0G 5% SMD 0805 125Ž Paper T/R
Chip One Stop Japan
CERAMIC CAPACITOR 470PF 100V, C0G, 5%, 0805
Newark
470PF 100V 5% 0805
TTI

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Length 2.0066 mm
Temperature Coefficient 0 ppm/°C
Mounting Type Surface Mount
Capacitance Tolerance ±5%
Size-Height 940 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Thickness 939.8 µm
Insulation Resistance 100 GΩ
Number of Pins 2
Dielectric Characteristic C0G/NP0
Case / Package (SI) 2012
Capacitance 470 pF
RoHS Compliant
Size-Width 1.2446 mm
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Case / Package / Footprint 0805

Documents

Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Farnell
Datasheet 4 pages 9 years ago
Datasheet 46 pages 12 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Jameco
Datasheet 5 pages 7 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
TME
Datasheet 18 pages 11 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08051A471JAT2A
AVX CORPORATION 08051A471JAT2A
LCC 08051A471JAT2A
KED 08051A471JAT2A
AVXKYO 08051A471JAT2A
AVX (KYOCERA) 08051A471JAT2A
AVX LTD 08051A471JAT2A
KAVX 08051A471JAT2A
AVX CERAMICS 08051A471JAT2A
AVX LIMITED 08051A471JAT2A
AVXC 08051A471JAT2A
AVX CORPORAT 08051A471JAT2A
KYOCERA ELECTRONICS 08051A471JAT2A
A V X CERAMICS CORP 08051A471JAT2A
AVX Corpor 08051A471JAT2A
AVX-K 08051A471JAT2A
AVX CORPORATION (VA) 08051A471JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08051A471JAT2A
AVX CORPORATION [MIL] 08051A471JAT2A
AVX/KYOCRA 08051A471JAT2A
AVX/KYOCER 08051A471JAT2A
AVX/CGW 08051A471JAT2A
AVX/KYOCE 08051A471JAT2A
THOMSON CSF PASSIVE COMPO 08051A471JAT2A
Thomson / AVX 08051A471JAT2A
AVX Corporation 08051A471JAT2A

Search for other parts like 08051A »