AVX 08051A470JAT2A

Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 pF
DielectricC0G
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A470JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet46 pages20 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet20 pages22 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
TME
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-13.82%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.041
$ 0.012
Stock
1,762,931
527,806
84,026
Authorized Distributors
16
7
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051A470JAT2A.

Related Parts

Descriptions

Descriptions of AVX 08051A470JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 47pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 47pF ±5% C0G NP0
Capacitor;Ceramic;Cap 47 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805;COG(NPO);Tape & Reel | AVX 08051A470JAT2A
Ceramic Capacitor 47Pf 100V, C0G, 5%, 0805; Capacitance:47Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A470JAT2A
Capacitance pF = 47 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel
CAP, 47PF, 100V, 5%, C0G/NP0, 0805; Capacitance: 47pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0805 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: 5%; Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; External Depth: 0.95mm; External Length / Height: 2mm; External Width: 1.25mm; Insulation Resistance: 100000Mohm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 3000; Tape Width: 8mm; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 100V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A470JAT2A.
  • 08051A470JAT2A/4K
  • 08051A470JAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 pF
DielectricC0G
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A470JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages7 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Datasheet46 pages20 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet20 pages22 years ago
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
TME
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages10 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago