KYOCERA AVX 08051A331J4T2A

Cap Ceramic 330pF 100V C0G 5% SMD 0805 125°C Paper T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A331J4T2A.

Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.059
$ 0.043
$ 0.043
Stock
26,003
749,931
749,931
Authorized Distributors
6
16
16
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08051A331J4T2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08051A331J4T2A provided by its distributors.

Cap Ceramic 330pF 100V C0G 5% SMD 0805 125°C Paper T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 330pF ±5% C0G NP0
CAP CER 330PF 100V 5% NP0 0805

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A331J4T2A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A331J4T2A.

Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago