AVX 08051A221JAT2A

0805 220 pF 100 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
08051A221JAT2A/BKN 4,000 Buy Now »
USD
0.021 0.021 0.020 0.020 0.020
08051A221JAT2A 184,000 Buy Now »
USD
0.019
Digi-Key 3
478-1286-1-ND 4,311 Buy Now »
USD
0.260 0.181 0.103 0.064 0.064
478-1286-6-ND 4,311 Buy Now »
USD
0.260 0.181 0.103 0.064 0.064
478-1286-2-ND 0 ··
USD
0.047
Arrow 2
08051A221JAT2A**MULT1 1,321 Buy Now »
USD
0.049 0.049 0.049 0.049 0.048
08051A221JAT2A 40,000 Buy Now »
USD
Verical
08051A221JAT2A 40,000 Buy Now »
USD
0.040
Newark 2
96K4770 77,713 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
06H1909 4,000 Buy Now »
USD
0.007
TTI 2
08051A221JAT2A. 3,100 Buy Now »
USD
0.100 0.100 0.100
08051A221JAT2A 68,000 Buy Now »
USD
0.010
Mouser
581-08051A221J 17,250 Buy Now »
USD
0.140 0.140 0.080 0.062 0.047
Allied Electronics 2
70001053 5,810 Buy Now »
USD
0.025 0.025 0.025 0.025 0.025
70002081 0 ··
USD
0.030
Chip One Stop Global 2
C1S127005884801 1,321 Buy Now »
USD
0.101 0.063 0.063
C1S127005830022 40,000 Buy Now »
USD
0.010
Future Electronics
08051A221JAT2A 4,000 Buy Now »
USD
0.011
Farnell 3
498609RL 86,925 Buy Now »
GBP
0.079 0.079 0.022 0.018
498609 86,925 Buy Now »
GBP
0.079 0.079 0.022 0.018
2280926 28,000 Buy Now »
GBP
0.015
element14 APAC
498609 88,900 Buy Now »
SGD
0.517 0.278 0.111 0.111
Rutronik
KKK16665 120,000 Buy Now »
USD
0.018
Avnet Europe
08051A221JAT2A 12,000 Buy Now »
USD
0.013
Avnet Asia
08051A221JAT2A 0 ··
USD
0.007
RS Components
4646593 3,850 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
08051A221JAT2A 12,000 Buy Now »
USD
0.016
Quest
08051A221JAT2A 97,246 Buy Now »
USD
0.090 0.090 0.060 0.030 0.009
Area51
08051A221JAT2A 1,750 ··
USD
0.009 0.009 0.009 0.009 0.009
IBS Electronics
08051A221JAT2A 52,000 ··
USD
0.050 0.050 0.050 0.050 0.050
EarthTron
08051A221JAT2A 4,000 ··
Florida Circuit
08051A221JAT2A 1,176 ··
SIE
08051A221JAT2A 88,000 ··
TME
08051A221JAT2A 2,500 Buy Now »
USD
0.014 0.011 0.009
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
08051A221JAT2A Contact ··
Summit Electronics
08051A221JAT2A Contact Send RFQ »
Touchstone Systems
08051A221JAT2A Contact ··

Descriptions

Cap Ceramic 220pF 100V C0G 5% SMD 0805 125C T/R
Verical
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Europe
0805 220 pF 100 V ±5 % Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
220PF 100V 5% 0805
TTI
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Asia
08051A221JAT2A 220pF 100V NPO 5% 0805 SMD CAP-CER 248028-221
IBS Electronics
Capacitor;Ceramic;Cap 220 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805;COG;Cut Tape
Allied Electronics
Cap 0805 220pf 100V 5% C0
Florida Circuit
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125Ž T/R
Chip One Stop Global
KC 220pF 0805 5% 100V NP0
Rutronik
0805 C0G ceramic capacitor 220pF 100V
RS Components
CAP, MLCC, C0G/NP0, 220PF, 100V, 0805
element14 APAC
CAP CER 220PF 100V NP0 0805
Digi-Key
CAP 220PF 100VDC C0G 5% SMD 0805
Component Sense
CERAMIC CAPACITOR 220PF 100V, C0G, 5%, 0805
Newark
Capacitor: ceramic; MLCC; 220pF; 100V; C0G; ±5%; SMD
TME
CAP, MLCC, C0G/NP0, 220PF, 100V, 0805
Farnell

Technical Specifications

Size-Thickness 939.8 µm
RoHS Compliant
Size-Height 710 µm
Number of Pins 2
Size-Width 1.2446 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0805
Insulation Resistance 100 GΩ
Voltage Rating (DC) 100 V
Capacitance Tolerance ±5%
REACH SVHC Compliance No SVHC
Size-Length 2.0066 mm
Temperature Coefficient 0 ppm/°C
Mounting Type Surface Mount
Capacitance 220 pF
Dielectric Characteristic C0G/NP0
Case / Package (SI) 2012

Documents

Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Farnell
Datasheet 4 pages 10 years ago
Datasheet 46 pages 13 years ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Jameco
Datasheet 5 pages 8 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 4 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08051A221JAT2A
AVX CORPORATION 08051A221JAT2A
LCC 08051A221JAT2A
KED 08051A221JAT2A
AVXKYO 08051A221JAT2A
AVX (KYOCERA) 08051A221JAT2A
AVX LTD 08051A221JAT2A
KAVX 08051A221JAT2A
AVX CERAMICS 08051A221JAT2A
AVX LIMITED 08051A221JAT2A
AVXC 08051A221JAT2A
AVX CORPORAT 08051A221JAT2A
KYOCERA ELECTRONICS 08051A221JAT2A
A V X CERAMICS CORP 08051A221JAT2A
AVX Corpor 08051A221JAT2A
AVX-K 08051A221JAT2A
AVX CORPORATION (VA) 08051A221JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08051A221JAT2A
AVX CORPORATION [MIL] 08051A221JAT2A
AVX/KYOCRA 08051A221JAT2A
AVX/KYOCER 08051A221JAT2A
AVX/CGW 08051A221JAT2A
AVX/KYOCE 08051A221JAT2A
THOMSON CSF PASSIVE COMPO 08051A221JAT2A
Thomson / AVX 08051A221JAT2A
AVX Corporation 08051A221JAT2A

Search for other parts like 08051A »