AVX 08051A121JAT2A

Multilayer Ceramic Capacitor, 120 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
08051A121JAT2A**MULT1 243 Buy Now »
USD
0.053 0.049 0.036 0.022 0.018
08051A121JAT2A 20,000 Buy Now »
USD
0.010
Verical
08051A121JAT2A 20,000 Buy Now »
USD
0.010
Digi-Key 3
478-5012-1-ND 10,155 Buy Now »
USD
0.140 0.102 0.048 0.028 0.028
478-5012-6-ND 10,155 Buy Now »
USD
0.140 0.102 0.048 0.028 0.028
478-5012-2-ND 4,000 Buy Now »
USD
0.020
Chip One Stop Japan 2
C1S127006040325 243 Buy Now »
JPY
5.20 5.20 5.20
C1S127005829822 20,000 Buy Now »
JPY
1.55
Avnet
08051A121JAT2A 0 ··
USD
Newark 2
50R8344 140 Buy Now »
USD
0.208 0.103 0.062 0.062
30H0672 0 ··
USD
TTI
08051A121JAT2A 12,000 Buy Now »
USD
0.010
Mouser
581-08051A121J 10,479 Buy Now »
USD
0.100 0.100 0.040 0.028 0.020
Future Electronics
08051A121JAT2A 12,000 Buy Now »
USD
0.011
Allied Electronics
70001393 3,860 Buy Now »
USD
0.022 0.022 0.022 0.022 0.022
Farnell 3
1740657RL 5,015 Buy Now »
GBP
0.070 0.050 0.030 0.020
1396154 0 ··
GBP
1740657 5,015 Buy Now »
GBP
0.070 0.050 0.030 0.020
element14 APAC
1740657 0 ··
SGD
0.201 0.124 0.124 0.124
Avnet Europe
08051A121JAT2A 0 ··
EUR
Avnet Asia
08051A121JAT2A 0 ··
USD
0.007
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
08051A121JAT2A 17,881 Buy Now »
USD
0.120 0.120 0.060 0.036 0.024
STLAA.com
08051A121JAT2A 9,600 ··
Area51
08051A121JAT2A 5,000 ··
Abacus Technologies
08051A121JAT2A 7,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
08051A121JAT2A Contact ··
XS Micro
08051A121JAT2A Contact ··
TransparentC
08051A121JAT2A Contact ··

Descriptions

Cap Ceramic 120pF 100V C0G 5% SMD 0805 125C T/R
Verical
0805 120 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
Multilayer Ceramic Capacitor, 120 pF, 5%, C0G / NP0, 100 V, 0805 [2012 Metric]
Newark
CAPACITOR, CASE 0805
Farnell
Cap Ceramic 120pF 100V C0G 5% SMD 0805 125Ž T/R
Chip One Stop Japan
Cap Ceramic 120pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet
Capacitor;Ceramic;Cap 120 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805;COG
Allied Electronics
120PF 100V 5% 0805
TTI
CAP, MLCC, C0G/NP0, 120PF, 100V, 0805
element14 APAC
0805 SMD Ceramic Capacitors 0805 120pF 100volts C0G 5%
Mouser
CAP CER 120PF 100V NP0 0805
Digi-Key
Cap Ceramic 120pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Asia

Technical Specifications

Number of Pins 2
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Temperature Coefficient 0 ppm/°C
Case / Package (SI) 2012
Capacitance Tolerance ±5%
REACH SVHC Compliance No SVHC
Dielectric Characteristic C0G/NP0
Case / Package / Footprint 0805
Capacitance 120 pF
RoHS Compliant
Packaging Cut Tape (CT)
Dielectric Material Ceramic
Mounting Type Surface Mount

Documents

Arrow
Datasheet 4 pages 6 years ago
Farnell
Datasheet 4 pages 7 years ago
Mouser
Datasheet 4 pages 8 years ago
element14
Datasheet 4 pages 6 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 4 pages 9 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 4 pages 1 year ago
Sierra IC
Datasheet 18 pages 11 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 6 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08051A121JAT2A
AVX CORPORATION 08051A121JAT2A
LCC 08051A121JAT2A
KED 08051A121JAT2A
AVXKYO 08051A121JAT2A
AVX (KYOCERA) 08051A121JAT2A
AVX LTD 08051A121JAT2A
KAVX 08051A121JAT2A
AVX CERAMICS 08051A121JAT2A
AVX LIMITED 08051A121JAT2A
AVXC 08051A121JAT2A
AVX CORPORAT 08051A121JAT2A
KYOCERA ELECTRONICS 08051A121JAT2A
A V X CERAMICS CORP 08051A121JAT2A
AVX Corpor 08051A121JAT2A
AVX-K 08051A121JAT2A
AVX CORPORATION (VA) 08051A121JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08051A121JAT2A
AVX CORPORATION [MIL] 08051A121JAT2A
AVX/KYOCRA 08051A121JAT2A
AVX/KYOCER 08051A121JAT2A
AVX/CGW 08051A121JAT2A
AVX/KYOCE 08051A121JAT2A
THOMSON CSF PASSIVE COMPO 08051A121JAT2A
Thomson / AVX 08051A121JAT2A
AVX Corporation 08051A121JAT2A

Search for other parts like 08051A »