Try the Octopart BOM Tool! Ad
octopart.com

AVX 08051A120JAT2A

0805 12pF Ceramic Multilayer Capacitor,100 VDC, +125degC, C0G Dielectric, +/-5%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
08051A120JAT2A 32,000 Buy Now »
USD
Digi-Key 3
478-5011-1-ND 11,493 Buy Now »
USD
0.170 0.118 0.060 0.036 0.036
478-5011-6-ND 11,493 Buy Now »
USD
0.170 0.118 0.060 0.036 0.036
478-5011-2-ND 4,000 Buy Now »
USD
0.028
Arrow
08051A120JAT2A**MULT1 63,985 Buy Now »
USD
0.043 0.040 0.029 0.023 0.018
Verical
08051A120JAT2A 63,985 Buy Now »
USD
0.023 0.018
Chip One Stop Japan
C1S127006022684 63,985 Buy Now »
CNY
0.405 0.249 0.156
Newark 2
96M1320 37,930 Buy Now »
USD
0.023 0.023 0.023 0.023 0.023
30H0670 20,000 Buy Now »
USD
0.015
Chip One Stop Global
C1S127006022684 63,985 Buy Now »
USD
0.059 0.036 0.022
TTI
08051A120JAT2A 20,000 Buy Now »
USD
0.010
Mouser
581-08051A120J 11,625 Buy Now »
USD
0.100 0.100 0.047 0.035 0.028
Allied Electronics
70001381 3,820 Buy Now »
USD
0.015 0.015 0.015 0.015 0.015
Future Electronics
08051A120JAT2A 0 ··
USD
0.018
Avnet Europe
08051A120JAT2A 0 ··
USD
Avnet Asia
08051A120JAT2A 0 ··
USD
0.009
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
08051A120JAT2A 19,422 Buy Now »
USD
0.090 0.090 0.060 0.030 0.009
ChipNet
08051A120JAT2A 4,078 Buy Now »
USD
0.090 0.090 0.045 0.025 0.025
STLAA.com
08051A120JAT2A 4,064 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
08051A120JAT2A Contact ··
XS Micro
08051A120JAT2A Contact ··

Descriptions

Cap Ceramic 12pF 100V C0G 5% SMD 0805 125C T/R
Verical
0805 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Future Electronics
0805 12pF Ceramic Multilayer Capacitor,100 VDC, +125degC, C0G Dielectric, +/-5%
Allied Electronics
12PF 100V 5% 0805
TTI
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125Ž Paper T/R
Chip One Stop Japan
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:12pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet
CERAMIC CAPACITOR 12PF 100V, C0G, 5%, 0805, FULL REEL
element14 APAC
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125Ž Paper T/R
Chip One Stop Global
0805 SMD Ceramic Capacitors 0805 12pF 100volts C0G 5%
Mouser
CAP CER 12PF 100V NP0 0805
Digi-Key
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Europe
CAP SM 12PF NPO 50V 0805 REEL
ChipNet
Cap Ceramic 12pF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Asia
CERAMIC CAPACITOR 12PF 100V, C0G, 5%, 08
Farnell

Technical Specifications

Number of Pins 2
Temperature Coefficient 0 ppm/°C
Case / Package (SI) 2012
Capacitance 12 pF
Capacitance Tolerance ±5%
REACH SVHC Compliance No SVHC
Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint 0805
Mounting Type Surface Mount
RoHS Compliant

Documents

Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 1 year ago
Verical
Datasheet 4 pages 7 years ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Allied Electronics
Datasheet 18 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 6 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08051A120JAT2A
AVX CORPORATION 08051A120JAT2A
LCC 08051A120JAT2A
KED 08051A120JAT2A
AVXKYO 08051A120JAT2A
AVX (KYOCERA) 08051A120JAT2A
AVX LTD 08051A120JAT2A
KAVX 08051A120JAT2A
AVX CERAMICS 08051A120JAT2A
AVX LIMITED 08051A120JAT2A
AVXC 08051A120JAT2A
AVX CORPORAT 08051A120JAT2A
KYOCERA ELECTRONICS 08051A120JAT2A
A V X CERAMICS CORP 08051A120JAT2A
AVX Corpor 08051A120JAT2A
AVX-K 08051A120JAT2A
AVX CORPORATION (VA) 08051A120JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08051A120JAT2A
AVX CORPORATION [MIL] 08051A120JAT2A
AVX/KYOCRA 08051A120JAT2A
AVX/KYOCER 08051A120JAT2A
AVX/CGW 08051A120JAT2A
AVX/KYOCE 08051A120JAT2A
THOMSON CSF PASSIVE COMPO 08051A120JAT2A
Thomson / AVX 08051A120JAT2A
AVX Corporation 08051A120JAT2A

Search for other parts like 08051A »