AVX 08051A101JAT2A

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A101JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
TME
Datasheet20 pages22 years ago
Datasheet18 pages19 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Farnell
Datasheet46 pages20 years ago

Inventory History

3 month trend:
+6.98%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.045
$ 0.045
Stock
1,621,361
830,504
830,504
Authorized Distributors
14
11
11
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051A101JAT2A.

Related Parts

Descriptions

Descriptions of AVX 08051A101JAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 (2012Metric) ceramic capacitor 100V 100pF ±5% C0G NP0
Capacitor;Ceramic;Cap 100 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805;Tape & Reel | AVX 08051A101JAT2A
Capacitor 100pf 100 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 100pF 100volts C0G 5%
Ceramic Capacitor 100Pf 100V, C0G, 5%, 0805, Full Reel; Capacitance:100Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A.
CAP, 100PF, 100V, 5%, C0G/NP0, 0805; Capacitance: 100pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX 0805 MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance +: 5%; Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; External Depth: 0.95mm; External Length / Height: 1.6mm; External Width: 1.25mm; Insulation Resistance: 100000Mohm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 3000; Tape Width: 8mm; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 100V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A101JAT2A.
  • 08051A101JAT2A/4K
  • 08051A101JAT2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051A101JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
TME
Datasheet20 pages22 years ago
Datasheet18 pages19 years ago
Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
Farnell
Datasheet46 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages10 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago