Molex 08-55-0129

KK High Pressure Crimp Terminal Female 24-30 AWG Brass 0.38um Selective Gold Plating
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4 A
GenderFemale
Max Current Rating2.5 A
Max Voltage Rating (AC)250 V
Number of Contacts1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth2 mm
Height3.05 mm
Length11.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-55-0129.

Molex
Datasheet1 page4 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages1 year ago
Arrow Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet4 pages15 years ago
TME
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page11 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+18.30%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.156
$ 0.156
Stock
2,158,187
3,661,584
3,661,584
Authorized Distributors
19
19
19
Gender
Female
Female
Female
Wire/Cable Gauge
30 AWG
22 AWG
22 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Color
-
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 08-55-0129.

Related Parts

Descriptions

Descriptions of Molex 08-55-0129 provided by its distributors.

KK High Pressure Crimp Terminal Female 24-30 AWG Brass 0.38um Selective Gold Plating
Contact, Socket, Crimp, 22Awg; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 08-55-0129
Crimp terminal KK 100 7879 gold 24-30awg, KK High pressure Series | Molex Incorporated 08-55-0129
100 KK Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
Headers & Wire Housings KK 100 Crp Term Shrouded 24-30 Awg SGold
Connector Accessory, 0.06in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag
Cross Referenced to MOLEX - Part MOL08-55-0129

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008550129
  • 08-55-0129.
  • 08550129
  • 7879-1(P208)L
  • 8550129

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4 A
GenderFemale
Max Current Rating2.5 A
Max Voltage Rating (AC)250 V
Number of Contacts1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth2 mm
Height3.05 mm
Length11.2 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-55-0129.

Molex
Datasheet1 page4 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page7 years ago
Sager Electronics
Datasheet2 pages1 year ago
Arrow Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet4 pages15 years ago
TME
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page11 years ago
Jameco
Datasheet7 pages15 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago