Molex 08-55-0101

KK Crimp Terminal, 22-30 AWG, SelectiveGold (Au), Nickel (Ni) Under Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
08-55-0101 70,000 Buy Now »
USD
0.029
Carlton-Bates
78068797340 0 ··
USD
0.130 0.130 0.130 0.130 0.130
Chip One Stop Japan
MOLE-0137431 190,000 Buy Now »
USD
0.046
Newark 2
54H5445 5,292 Buy Now »
USD
0.085 0.085 0.085 0.078 0.067
73P4563 10,000 Buy Now »
USD
0.055
Heilind Electronics 2
MOL08-55-0101 580,000 Buy Now »
USD
0.031
MOL08-55-0101.P 6,264 Buy Now »
USD
0.105 0.105 0.105 0.105 0.087
TTI
08-55-0101 240,000 Buy Now »
USD
0.033
Mouser
538-08-55-0101 30,000 Buy Now »
USD
0.067
Onlinecomponents.com
08550101 20,927 Buy Now »
USD
0.029
Chip One Stop Global
C1S516501374310 70,000 Buy Now »
JPY
10.00
Heilind Asia 2
MOL08-55-0101 20,000 Buy Now »
USD
0.030
MOL08-55-0101.P 8,143 Buy Now »
USD
0.102 0.102 0.102 0.102 0.094
Master Electronics
08550101 13,627 ··
USD
0.046 0.046 0.039 0.031 0.029
NEP Electronics
08-55-0101 3,892 ··
Interstate Connecting Components
08-55-0101 580,000 Buy Now »
Allied Electronics
70090669 10,000 Buy Now »
USD
0.035
Farnell 2
2063733 9,770 Buy Now »
GBP
0.077 0.075 0.055 0.033
2358095 0 ··
GBP
0.030
element14 APAC 2
1531113 5,292 Buy Now »
SGD
0.296 0.283 0.196 0.136 0.136
2358095 0 ··
SGD
0.100
Electro Sonic
08550101 69,927 Buy Now »
USD
0.031
Rutronik
COREC26985 0 ··
EUR
0.033
RS Components
6702266 40,900 Buy Now »
GBP
0.056 0.051 0.041
Avnet Europe
08-55-0101 40,000 Buy Now »
EUR
0.031
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
08-55-0101 6,000 Buy Now »
USD
0.200 0.200 0.100 0.040 0.040
Freedom EMG
08-55-0101 7,420 ··
IBS Electronics
8550101 10,000 ··
USD
0.150 0.150 0.150 0.150 0.150
NetSource Technology
8550101 10,000 ··
PSC Electronics
08-55-0101 10,000 Buy Now »
Abacus Technologies
8550101 24,669 ··
Tencell
08-55-0101 182,400 Buy Now »
USD
0.031
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
08-55-0101 Contact Send RFQ »
North Star Micro
08-55-0101 Contact ··
XS Micro
08-55-0101 Contact ··
SemiconductorPLUS
08-55-0101 Contact ··

Descriptions

CONTACT, FEMALE, 30-22AWG, CRIMP
element14 APAC
Crimp term 22-30 AWG selective Au
RS Components
MOLEX# 08-55-0101 TERM 27 59-G1 TERM
IBS Electronics
Crimp Socket Contact Brass
Carlton-Bates
KK® Crimp Terminal 8818, 18-22 AWG, Bag, Phosphor Bronze Tin (Sn)
Molex
Contact SKT Crimp ST Cable Mount KK? Reel
Verical
CUT STRIP - KK 100 CRP TERM STD 22-30 AWG SGOLD
Heilind Asia
KK 100 Crp Term Std 2230 Awg SGold
Master Electronics
KK Crimp Terminal, 22-30 AWG, SelectiveGold (Au), Nickel (Ni) Under Plating
Allied Electronics
CUT STRIP - KK 100 CRP TERM STD 22-30 AWG SGOLD
Interstate Connecting Components
TERMINAL KK F 22-30
NEP Electronics
Contact; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Contact Material:Brass; Series:2759; Contact Plating:Gold; Wire Size (AWG):30-22 ;RoHS Compliant: Yes
Newark
KK 100 Crp Term STD 22-30 AWG
Heilind Electronics
KK .100 CRMP 22-30 AWG FE AU
TTI
TERMINAL, 22-30, KK; Series:KK; For Use With:KK Series Crimp Terminal Housing Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size (AWG):30AWG to 22AWG; Connector Type:Contact, Crimp
Farnell
CRIMP TERM KK AWG 22-30 GOLD
Rutronik

Technical Specifications

Contact Material Brass
Gender Female
Voltage Rating (DC) 250 V
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant
Contact Plating Gold

Documents

Verical
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
TME
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 15 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 9 pages 7 years ago
Datasheet 5 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 08-55-0101
MOL 08-55-0101
MLX 08-55-0101
MOLE 08-55-0101
MOLX 08-55-0101
MOLEX INCORPORATED 08-55-0101
MOLEX CONNECTOR CORPORATION 08-55-0101
MOLEX CONNECTOR CORP 08-55-0101
MOLEX HONG KONG CHINA LTD 08-55-0101
MOLEX ELECTRONICS 08-55-0101
MXA 08-55-0101
MOLEX PREMISE NETWORK 08-55-0101
MOLEX INTERCONNECT GMBH 08-55-0101
MOLEX GMBH 08-55-0101
Molex Taiwan Ltd 08-55-0101
MOLEX INDUSTRIAL 08-55-0101
MOELX 08-55-0101
MOLEX INTERCONNECT 08-55-0101
MOLEX ELEKTRONIK GMBH 08-55-0101
MOLEX CONNECTOR 08-55-0101
MOLEX-ETC 08-55-0101
GWCONNECT BY MOLEX 08-55-0101
MOLEX / Rohs 08-55-0101
MOLEX JAPAN COMPANY LIMITED 08-55-0101
MOLEX INDUSTRIAL HDC 08-55-0101
Molex, LLC 08-55-0101

Search for other parts like 08- »