Molex 08-01-0102

KK Crimp Terminal 1797, 18-20 AWG, Bag, Tin (Sn)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-01-0102.

Molex
Technical Drawing2 pages16 years ago
DigiKey
Datasheet1 page25 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 08-01-0102.

Descriptions

Descriptions of Molex 08-01-0102 provided by its distributors.

KK Crimp Terminal 1797, 18-20 AWG, Bag, Tin (Sn)
TERM EDGE KK 18-24AWG CRIMP TIN
18-24 .156 TIN TERM L/P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 008010102
  • 08010102
  • 8010102

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
GenderFemale
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-01-0102.

Molex
Technical Drawing2 pages16 years ago
DigiKey
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago