JST 07FLZ-SM2-TB(LF)(SN)

FFC/FPC Connector, 7 Position, .5mm, Surface Mount, Right Angle, 50V, Normal Type, Natural

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions7
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch508 µm

Engineering Resources

View Evaluation kits and Reference designs for JST 07FLZ-SM2-TB(LF)(SN).

Related Parts

Descriptions

Descriptions of JST 07FLZ-SM2-TB(LF)(SN) provided by its distributors.

FFC/FPC Connector, 7 Position, .5mm, Surface Mount, Right Angle, 50V, Normal Type, Natural
CONN FFC FPC TOP 7POS 0.50MM R/A
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 07FLZ-SM2-TB (LF)(SN)

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions7
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch508 µm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant