Steinel 07681

Dwo Key Set For HB1750 200 - 1200 F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
07681ContactSend RFQ
>1wk

Technical Specifications

Physical
Case/Package200
ColorBlue, Grey, Orange, Red, Yellow
Weight22.679619 g
Technical
Max Operating Temperature1200 °C
Min Operating Temperature200 °C
Dimensions
Height25.4 mm
Length114.3 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Steinel 07681.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Steinel 07681.

Descriptions

Descriptions of Steinel 07681 provided by its distributors.

DWO KEY SET FOR HB1750 200 - 1200 F

Manufacturer Aliases

Steinel has several brands around the world that distributors may use as alternate names. Steinel may also be known as the following names:

  • Steinel America
  • STEINEL AMERICA INC
  • STEINEL GmbH (Steinel)
  • STEINEL GmbH (Van Spijk Agenturen (VSA))
  • Steinel Professional

Technical Specifications

Physical
Case/Package200
ColorBlue, Grey, Orange, Red, Yellow
Weight22.679619 g
Technical
Max Operating Temperature1200 °C
Min Operating Temperature200 °C
Dimensions
Height25.4 mm
Length114.3 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Steinel 07681.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant