Molex 0761657607

Conn Backplane HDR 144 POS 1.9mm Solder ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)120 V
Min Operating Temperature-55 °C
Number of Circuits144
Number of Columns16
Number of Pairs3
Number of Positions144
Number of Rows9
OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.7 mm
Length38.3 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0761657607.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0761657607.

Related Parts

Descriptions

Descriptions of Molex 0761657607 provided by its distributors.

Conn Backplane HDR 144 POS 1.9mm Solder ST Thru-Hole Tray
High Speed / Modular Connectors Impact BP 3x16 GL/W pact BP 3x16 GL/W Sn
144P BACKPLANE HEADER 1,35MM RoHSconf
Impact 100 Ohm 3 Pair Vertical Backplane Header, Left Guide, Right Endwall, 16 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76165-7607
  • 761657607

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)120 V
Min Operating Temperature-55 °C
Number of Circuits144
Number of Columns16
Number of Pairs3
Number of Positions144
Number of Rows9
OrientationVertical
ShieldingNo
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.7 mm
Length38.3 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0761657607.

Molex
Datasheet2 pages10 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago