Molex 0760553606

Conn Hard Metric HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Circuits240
Number of Columns16
Number of Pairs5
Number of Positions240
Number of Rows15
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Depth24.8 mm
Length30.3 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0760553606.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0760553606.

Related Parts

Descriptions

Descriptions of Molex 0760553606 provided by its distributors.

Conn Hard Metric HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray
High Speed / Modular Connectors Impact BP 5x16 GL Sn Impact BP 5x16 GL Sn
Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76055-3606
  • 760553606

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Circuits240
Number of Columns16
Number of Pairs5
Number of Positions240
Number of Rows15
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Depth24.8 mm
Length30.3 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 0760553606.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago