Molex 760351913

Conn Backplane HDR 270 POS 1.85mm Solder ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Data Rate12 Gbps
Max Operating Temperature80 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits270
Number of Columns9
Number of Positions270
Number of Rows15
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth32.2 mm
Length34.45 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 760351913.

Datasheet2 pages11 years ago
Technical Drawing4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 760351913.

Related Parts

Descriptions

Descriptions of Molex 760351913 provided by its distributors.

Conn Backplane HDR 270 POS 1.85mm Solder ST Thru-Hole Tray
I-TRAC 15 ROW BP ASSY - 9 COL LEFT END | Molex Incorporated 76035-1913
1.85mm by 3.70mm (.073" by .146") Pitch, GbX I-Trac™ Vertical Header Module, Unguided, Open Ends, 15 Rows, 9 Columns, 270 Circuits, Mating Pin Length 4.70mm (.185")

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760351913
  • 76035-1913

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Data Rate12 Gbps
Max Operating Temperature80 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits270
Number of Columns9
Number of Positions270
Number of Rows15
OrientationVertical
ShieldingNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth32.2 mm
Length34.45 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 760351913.

Datasheet2 pages11 years ago
Technical Drawing4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago