Molex 76020-5010

Conn Daughter Card RCP 140 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountEdge, Through Hole
PlatingTin
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
Data Rate12 Gbps
Max Operating Temperature80 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits140
Number of Columns10
Number of Contacts140
Number of Positions140
Number of Rows7
OrientationRight Angle
Schedule B8536694040
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V
Voltage Rating (AC)120 V
Dimensions
Pitch3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76020-5010.

Molex
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76020-5010.

Related Parts

Descriptions

Descriptions of Molex 76020-5010 provided by its distributors.

Conn Daughter Card RCP 140 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
High Speed / Modular Connectors i-trac dc 7row sig m g mod 10col right sn
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 Row, 10 Columns, 140 Circuits, Lead-Free
CONN RCPT I-TRAC 140POS EDGE MNT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760205010
  • 760205010

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountEdge, Through Hole
PlatingTin
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
Data Rate12 Gbps
Max Operating Temperature80 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits140
Number of Columns10
Number of Contacts140
Number of Positions140
Number of Rows7
OrientationRight Angle
Schedule B8536694040
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V
Voltage Rating (AC)120 V
Dimensions
Pitch3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 76020-5010.

Molex
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago