Molex 76011-3623

Conn Backplane M 84 POS 3.7mm Press Fit RA Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate12 Gbps
Number of Circuits84
Number of Columns6
Number of Positions84
Number of Rows7
OrientationRight Angle
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V

Documents

Download datasheets and manufacturer documentation for Molex 76011-3623.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76011-3623.

Descriptions

Descriptions of Molex 76011-3623 provided by its distributors.

Conn Backplane M 84 POS 3.7mm Press Fit RA Thru-Hole Tray
CONN HEADER 84POS R/A 7ROW T/H
GbX I-Trac Right-Angle Header Module, 1.85mm by 3.70mm Pitch, Left Guided Coplanar, Right Open, 7 Rows, 6 Columns, 84 Circuits, Mating Pin Length 4.70mm, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760113623
  • 760113623

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Data Rate12 Gbps
Number of Circuits84
Number of Columns6
Number of Positions84
Number of Rows7
OrientationRight Angle
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V

Documents

Download datasheets and manufacturer documentation for Molex 76011-3623.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago