Molex 75705-1123

Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins220
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate12 Gbps
GenderMale
Max Operating Temperature80 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits220
Number of Columns10
Number of Contacts220
Number of Positions220
Number of Rows11
OrientationVertical
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V
Voltage Rating (AC)120 V
Dimensions
Lead Pitch1.85 mm
Pitch1.85 mm
Row Spacing3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 75705-1123.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages17 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 75705-1123.

Related Parts

Descriptions

Descriptions of Molex 75705-1123 provided by its distributors.

Conn Backplane HDR 220 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Tray
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Unguided, Dual End Wall, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 4.70mm
CONNECTOR, BACKPLANE 220WAY; Connector Type:Backplane; Row Pitch:3.7mm; Series:I-Trac; Pitch Spacing:3.7mm; No. of Contacts:220; Gender:Header; Contact Termination:Through Hole Vertical; No. of Rows:11; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL; Contact Material:Copper Alloy; Current Rating:1A; Lead Spacing:3.7mm; Material:LCP; No. of Mating Cycles:200; No. of Ways:220; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757051123
  • 757051123

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins220
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
Data Rate12 Gbps
GenderMale
Max Operating Temperature80 °C
Max Voltage Rating (DC)120.12 kV
Min Operating Temperature-55 °C
Number of Circuits220
Number of Columns10
Number of Contacts220
Number of Positions220
Number of Rows11
OrientationVertical
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating120 V
Voltage Rating (AC)120 V
Dimensions
Lead Pitch1.85 mm
Pitch1.85 mm
Row Spacing3.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 75705-1123.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago